- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
811 In Stock | 1 : $1.22000 Tube | - | Tube | Active | Standard | 1 kV | 8 A | 1 V | 100A, 110A | 35 mA | 40 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
424 In Stock | 1 : $1.59000 Bulk | - | Bulk | Not For New Designs | Standard | 600 V | 12 A | 1.5 V | 120A, 126A | 30 mA | - | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
36 In Stock | 1 : $1.07000 Tube | - | Tube | Active | Standard | 600 V | 8 A | 1.5 V | 65A, 71A | 35 mA | 20 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
174 In Stock | 1 : $2.66000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
8,000 In Stock | 1 : $1.98000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 120A, 126A | 20 mA | 25 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1,000 In Stock | 1 : $5.34000 Tube | Tube | Active | Standard | 800 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
624 In Stock | 1 : $2.64000 Tube | - | Tube | Active | Standard | 400 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
573 In Stock | 1 : $2.75000 Tube | - | Tube | Active | Standard | 600 V | 16 A | 1.3 V | 160A, 168A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
4,976 In Stock | 1 : $0.97000 Cut Tape (CT) 2,500 : $0.37313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4 A | 1.5 V | 25A, 27A | 35 mA | 15 mA | Single | 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
5,888 In Stock | 1 : $2.02000 Tube | - | Tube | Active | Standard | 800 V | 20 A | 1.5 V | 200A, 220A | 50 mA | 60 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
9,988 In Stock | 1 : $1.70000 Tube | - | Tube | Active | Standard | 600 V | 16 A | 1.5 V | 140A, 150A | 50 mA | 60 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
999 In Stock | 1 : $2.45000 Tube | - | Tube | Active | Standard | 600 V | 10 A | 1.3 V | 100A, 105A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,877 In Stock | 1 : $2.07000 Box | - | Box | Active | Standard | 400 V | 8 A | 1.5 V | 80A @ 60Hz | 35 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
4,835 In Stock | 1 : $1.70000 Tube | - | Tube | Active | Standard | 600 V | 12 A | 1.5 V | 140A, 153A | 35 mA | 35 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB | ||
699 In Stock | 1 : $5.98000 Cut Tape (CT) 500 : $3.73938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 167A, 200A | 80 mA | 70 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263 (D²Pak) | ||
1,255 In Stock | 1 : $2.10000 Box | - | Box | Active | Standard | 600 V | 15 A | 1.5 V | 150A @ 60Hz | 35 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
2,000 In Stock | 1 : $2.74000 Bulk | - | Bulk | Active | Standard | 800 V | 12 A | 2 V | 100A @ 60Hz | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
1,500 In Stock | 1 : $2.21000 Cut Tape (CT) 1,000 : $1.11063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 8 A | 1 V | 80A, 84A | 30 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | |||
82 In Stock | 1 : $2.03000 Bulk | - | Bulk | Active | Standard | 600 V | 1 A | 1.3 V | 16.7A, 20A | 25 mA | 25 mA | Single | -65°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
51 In Stock | 1 : $1.44000 Tube | - | Tube | Active | Standard | 600 V | 16 A | 1.5 V | 155A, 170A | 25 mA | 45 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | ||
500 In Stock | 500 : $0.98464 Bulk 1 : $2.55000 Bulk | - | Bulk Bulk | Active | Standard | 600 V | 12 A | 2 V | 100A @ 60Hz | 50 mA | 40 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
9 In Stock | 1 : $1.00000 Tube | - | Tube | Active | Standard | 600 V | 4 A | 1.5 V | 25A, 27A | 50 mA | 30 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
1,295 In Stock | 1 : $3.04000 Cut Tape (CT) 800 : $1.80646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 25 A | 1.5 V | 190A, 209A | 50 mA | 60 mA | Single | 125°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | ||
990 In Stock | 1 : $5.46000 Tube | Tube | Active | Standard | 800 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | TO-263 (D²Pak) | |||
912 In Stock | 1 : $2.35000 Cut Tape (CT) 2,500 : $1.12626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4 A | 1.3 V | 46A, 55A | 25 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.