CAD | USD

Showing
6
of 6
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SOD-323
RF DIODE PIN 50V 200MW SOD323
$0.640005,794Micro Commercial Co1
BAP50-03-TPMSTR-ND
BAP50-03-TPMSCT-ND
BAP50-03-TPMSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single50V50mA0.35pF @ 5V, 1MHz5Ohm @ 10mA, 100MHz200mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOT-23-3
RF DIODE PIN 175V 250MW SOT23
$0.700004,099Micro Commercial Co1
BAP64-05-TPMSTR-ND
BAP64-05-TPMSCT-ND
BAP64-05-TPMSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 1 Pair Common Cathode175V100mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz250mW-65°C ~ 150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23
SOT-23-3
DIODE SCHOTTKY 30V 200MW SOT23
$0.550001,957Micro Commercial Co1
MMBD301-TPMSTR-ND
MMBD301-TPMSCT-ND
MMBD301-TPMSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single30V---200mW-55°C ~ 125°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23
SOD-523uni
RF DIODE PIN 60V 715MW SOD523
$0.640006,510Micro Commercial Co1
BAP51-02-TPMSTR-ND
BAP51-02-TPMSCT-ND
BAP51-02-TPMSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single60V50mA0.35pF @ 5V, 1MHz2.5Ohm @ 10mA, 100MHz715mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SOT-323
RF DIODE PIN 175V 200MW SOT323
$0.096050Micro Commercial Co3,000
BAP64-04W-TP-ND
-
Tape & Reel (TR)
ActivePIN - Single175V100mA0.5pF @ 1V, 1MHz1.35Ohm @ 100mA, 100MHz200mW-55°C ~ 150°C (TJ)SC-70, SOT-323SOT-323
SOT-323
RF DIODE PIN 175V 200MW SOT323
$0.700000Micro Commercial Co1
BAP64-05W-TPMSTR-ND
BAP64-05W-TPMSCT-ND
BAP64-05W-TPMSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 1 Pair Common Cathode175V100mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz200mW-55°C ~ 150°C (TJ)SC-70, SOT-323SOT-323
Showing
6
of 6