CAD | USD

Showing
3
of 3
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-264
MOSFET N-CH 500V 44A TO264
Obsolete
0
IXYS-RF
-
Non-Stock
IXFK44N50F-ND
HiPerRF™
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500V44A (Tc)10V120mOhm @ 22A, 10V5.5V @ 4mA156nC @ 10V±20V5500pF @ 25V-500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264 (IXFK)TO-264-3, TO-264AA
16-SMPD
2A 1000V MOSFET IN SMPD PACKAGE
Obsolete
0
IXYS-RF
-
Non-Stock
IXRFSM12N100-ND
SMPD
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)1000V12A (Tc)15V1.05Ohm @ 6A, 15V5.5V @ 250µA77nC @ 10V±20V2875pF @ 800V-940W-55°C ~ 150°C (TJ)Surface Mount16-SMPD16-BESOP (0.790"", 20.11mm Width), 15 Leads, Exposed Pad
16-SMPD
18A 500V MOSFET IN SMPD PACKAGE
Obsolete
0
IXYS-RF
-
Non-Stock
IXRFSM18N50-ND
SMPD
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)500V19A (Tc)20V340mOhm @ 9.5A, 20V6.5V @ 250µA42nC @ 10V±20V2250pF @ 400V-835W-55°C ~ 150°C (TJ)Surface Mount16-SMPD16-BESOP (0.790"", 20.11mm Width), 15 Leads, Exposed Pad
Showing
3
of 3