CAD | USD

Showing
1 - 19
of 19
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT23
MOSFET P-CH 20V 2.8A TO236AB
$0.46000
1,409 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2310-2-ND
1727-2310-1-ND
1727-2310-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.8A (Ta)2.5V, 4.5V78mOhm @ 2.8A, 4.5V1.25V @ 250µA9 nC @ 4.5 V±12V618 pF @ 10 V-480mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 40V 2.1A TO236AB
$0.51000
18,426 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2299-2-ND
1727-2299-1-ND
1727-2299-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V2.1A (Ta)4.5V, 10V120mOhm @ 1.5A, 10V2.5V @ 250µA3.6 nC @ 10 V±20V170 pF @ 20 V-460mW (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 60V 1.5A TO236AB
$0.48000
5,999 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2527-2-ND
1727-2527-1-ND
1727-2527-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.5A (Ta)4.5V, 10V222mOhm @ 1.5A, 10V2.7V @ 250µA4.8 nC @ 10 V±20V177 pF @ 30 V-480mW (Ta), 1.45W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT223
MOSFET N-CH 100V 1.5A SOT223
$0.55000
106 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2724-2-ND
1727-2724-1-ND
1727-2724-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.5A (Ta)4.5V, 10V385mOhm @ 1.5A, 10V2.7V @ 250µA6.8 nC @ 10 V±20V195 pF @ 50 V-770mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
SOT23
MOSFET P-CH 20V 2.4A TO236AB
$0.51000
2,829 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2728-2-ND
1727-2728-1-ND
1727-2728-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.4A (Ta)2.5V, 4.5V128mOhm @ 2.4A, 4.5V1.25V @ 250µA6 nC @ 4.5 V±12V386 pF @ 10 V-463mW (Ta), 1.9W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET P-CH 30V 4.2A TO236AB
$0.51000
1,101 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2727-2-ND
1727-2727-1-ND
1727-2727-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4.2A (Ta)4.5V, 10V45mOhm @ 4.2A, 10V3V @ 250µA19.2 nC @ 10 V±20V793 pF @ 15 V-310mW (Ta), 455mW (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT223
MOSFET N-CH 100V 1.1A SOT223
$0.48000
2 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2725-2-ND
1727-2725-1-ND
1727-2725-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.1A (Ta)4.5V, 10V715mOhm @ 1.1A, 10V2.7V @ 250µA4.4 nC @ 10 V±20V112 pF @ 50 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-223TO-261-4, TO-261AA
SOT23
MOSFET N-CH 60V 2.1A TO236AB
$0.45000
875 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2525-2-ND
1727-2525-1-ND
1727-2525-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.1A (Ta)4.5V, 10V123mOhm @ 2.1A, 10V2.7V @ 250µA7.4 nC @ 10 V±20V275 pF @ 30 V-513mW (Ta), 6.4W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET P-CH 20V 4.5A TO236AB
$0.52000
66,406 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2531-2-ND
1727-2531-1-ND
1727-2531-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.5A (Ta)2.5V, 4.5V34mOhm @ 3A, 4.5V1.25V @ 250µA17 nC @ 4.5 V±12V1465 pF @ 10 V-490mW (Ta), 5.435W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 20V 4.7A TO236AB
$0.59000
3,199 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2530-2-ND
1727-2530-1-ND
1727-2530-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V4.7A (Ta)1.8V, 4.5V32mOhm @ 4.7A, 4.5V1V @ 250µA10 nC @ 4.5 V±8V490 pF @ 10 V-510mW (Ta), 3.9W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 30V 3.9A TO236AB
$0.61000
1,683 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2533-2-ND
1727-2533-1-ND
1727-2533-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.9A (Ta)4.5V, 10V43mOhm @ 3.9A, 10V2.5V @ 250µA10 nC @ 10 V±20V276 pF @ 15 V-510mW (Ta), 3.9W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET P-CH 20V 4.5A TO236AB
$0.48000
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2529-2-ND
1727-2529-1-ND
1727-2529-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.5A (Ta)1.8V, 4.5V32mOhm @ 4.5A, 4.5V950mV @ 250µA22.1 nC @ 4.5 V±8V1820 pF @ 10 V-490mW (Ta), 4.15W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 20V 6.3A TO236AB
$0.61000
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2526-2-ND
1727-2526-1-ND
1727-2526-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V6.3A (Ta)2.5V, 4.5V20mOhm @ 6.3A, 4.5V1.25V @ 250µA15 nC @ 4.5 V±12V930 pF @ 10 V-460mW (Ta), 6.94W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 30V 3A TO236AB
$0.55000
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2524-2-ND
1727-2524-1-ND
1727-2524-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3A (Ta)4.5V, 10V72mOhm @ 3A, 10V2.5V @ 250µA5.5 nC @ 10 V±20V160 pF @ 15 V-460mW (Ta), 4.5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 40V 2.7A TO236AB
$0.57000
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
1
1727-2535-2-ND
1727-2535-1-ND
1727-2535-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V2.7A (Ta)4.5V, 10V75mOhm @ 2.7A, 10V2.5V @ 250µA6 nC @ 10 V±20V160 pF @ 20 V-490mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 40V 2.1A TO236AB
Obsolete
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
-
Non-Stock
PMV130ENEA/DG/B2R-ND
Automotive, AEC-Q101
Tape & Reel (TR)
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V2.1A (Ta)4.5V, 10V120mOhm @ 1.5A, 10V2.5V @ 250µA3.6 nC @ 10 V±20V170 pF @ 20 V-5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 20V 2.8A TO236AB
$0.11208
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
3,000
Non-Stock
1727-8342-2-ND
1727-8342-1-ND
1727-8342-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.8A (Ta)1.8V, 4.5V73mOhm @ 2.8A, 4.5V1V @ 250µA6 nC @ 4.5 V±8V291 pF @ 10 V-940mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 60V 3.1A TO236AB
$0.13378
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
3,000
Non-Stock
1727-2534-2-ND
1727-2534-1-ND
1727-2534-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V3.1A (Ta)4.5V, 10V60mOhm @ 3.1A, 10V2.7V @ 250µA19 nC @ 10 V±20V646 pF @ 30 V-478mW (Ta), 8.36W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
MOSFET N-CH 30V 5.5A TO236AB
Active
0 - Immediate
Nexperia USA Inc.Nexperia USA Inc.
3,000
Non-Stock
1727-2528-2-ND
1727-2528-1-ND
1727-2528-6-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V5.5A (Ta)4.5V, 10V24mOhm @ 5.5A, 10V2.5V @ 250µA18 nC @ 10 V±20V597 pF @ 15 V-460mW (Ta), 6.94W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
Showing
1 - 19
of 19