Showing
1 - 25
of 200
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
209-2MS, 209-2LPST
SWITCH SLIDE DIP SPST 100MA 20V
$0.89000
1,834 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2092LPST-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-3MS
SWITCH SLIDE DIP SPST 100MA 20V
$0.91000
2,849 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2093MS-ND
209
Tube
ActiveSPST3100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
209-3LPST
SWITCH SLIDE DIP SPST 100MA 20V
$0.95000
5,017 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2093LPST-ND
209
Tube
ActiveSPST3100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-4LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.06000
5,572 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2094LPST-ND
209
Tube
ActiveSPST4100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-8MS, 209-8LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.51000
8,511 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2098MS-ND
209
Tube
ActiveSPST8100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
209-10LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.71000
6,334 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT20910LPST-ND
209
Tube
ActiveSPST10100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-12MS, 209-12LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.96000
6,156 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT20912LPST-ND
209
Tube
ActiveSPST12100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-6MS, 209-6LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.27000
167 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2096MS-ND
209
Tube
ActiveSPST6100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
209-6LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.31000
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2096LPST-ND
209
Tube
ActiveSPST6100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-7MS, 209-7LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.45000
250 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2097LPST-ND
209
Tube
ActiveSPST7100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-9MS, 209-9LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.56000
720 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2099MS-ND
209
Tube
ActiveSPST9100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
209-2MS
SWITCH SLIDE DIP SPST 100MA 20V
$0.84000
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2092MS-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
209-4MS
SWITCH SLIDE DIP SPST 100MA 20V
$1.02000
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2094MS-ND
209
Tube
ActiveSPST4100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
209-5MS, 209-5LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.19000
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2095LPST-ND
209
Tube
ActiveSPST5100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-8MS, 209-8LPST
SWITCH SLIDE DIP SPST 100MA 20V
$1.49000
4,738 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2098LPST-ND
209
Tube
ActiveSPST8100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
209-5MS
SWITCH SLIDE DIP SPST 100MA 20V
$1.15000
4 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1
CT2095MS-ND
209
Tube
ActiveSPST5100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2ES-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.204" (5.18mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2ESD-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.204" (5.18mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2ESF-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.204" (5.18mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2ESFD-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.204" (5.18mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2LPS-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2LPSD-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2LPSF-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2LPSFD-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.180" (4.57mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
SWITCH SLIDE DIP SPST 100MA 20V
SWITCH SLIDE DIP SPST 100MA 20V
$0.51049
0 - Immediate
CTS ElectrocomponentsCTS Electrocomponents
1,020
Non-Stock
209-2MSD-ND
209
Tube
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
Showing
1 - 25
of 200

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.