DIP Switches

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
TDA01H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
16,246
In Stock
1 : $4.10000
Cut Tape (CT)
2,500 : $2.23002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA04H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
5,525
In Stock
1 : $4.17000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA02H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
627
In Stock
1 : $4.31000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA02H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
13,881
In Stock
1 : $4.71000
Cut Tape (CT)
2,000 : $2.60413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA04H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
6,389
In Stock
1 : $4.95000
Cut Tape (CT)
2,000 : $2.73079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA06H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
26,047
In Stock
1 : $5.34000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA06H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
49,644
In Stock
1 : $5.72000
Cut Tape (CT)
2,000 : $3.16759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA08H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
24,697
In Stock
1 : $6.22000
Cut Tape (CT)
2,000 : $3.43810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA08H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
65,924
In Stock
5,480
Factory
1 : $6.98000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA10H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
25,511
In Stock
1 : $8.75000
Cut Tape (CT)
2,000 : $4.32235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA10H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
12,917
In Stock
570
Factory
1 : $10.08000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA Series 2 Position
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : $2.02890
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
TDA Series 4 Position
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : $2.13465
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
TDA Series 6 Position
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : $2.37001
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
TDA Series 8 position
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : $2.69362
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : $2.99521
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
TDA04H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
1,400 : $3.04426
Bulk
Bulk
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
TDA04H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : $3.05556
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : $3.60186
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.087" (2.20mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
TDA04H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
1,000
Factory
Check Lead Time
1,000 : $3.72642
Bulk
Bulk
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.087" (2.20mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
TDA04H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : $3.75426
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.087" (2.20mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
TDA Series 10 Position
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
2,000 : $3.89027
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
TDA04H0JB1
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
400 : $5.27618
Bulk
Bulk
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 25MA 24VDC
SWITCH SLIDE DIP SPST 25MA 24VDC
C&K
0
In Stock
Check Lead Time
2,000 : $5.56958
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 85°C
TDA Series 2 Position
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
0
In Stock
Obsolete
Tube
Obsolete
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 85°C
Showing
of 31

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.