DIP Switches

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
IKN0403000
IKN0403000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
210
In Stock
1 : $22.06000
Tube
Tube
Obsolete
SPST
4
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
SWITCH SLIDE DIP SPST 0.1A 24V
IKN0604000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
1,000 : $3.93443
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST
6
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
IKN0204000
IKN0204000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
1 : $4.34000
Cut Tape (CT)
1,000 : $2.43870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST
2
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
IKN0404000
IKN0404000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
1 : $6.09000
Cut Tape (CT)
1,000 : $3.19677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST
4
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
IKN0203000
IKN0203000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
88 : $6.52193
Tube
Tube
Obsolete
SPST
2
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
IKN0804000
IKN0804000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
1 : $8.49000
Cut Tape (CT)
1,000 : $4.47251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST
8
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
IKN0200000
IKN0200000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
3
In Stock
1 : $8.96000
Tube
Tube
Obsolete
SPST
2
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.157" (4.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
SWITCH SLIDE DIP SPST 0.1A 24V
IKN0400000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
48 : $14.95000
Tube
Tube
Obsolete
SPST
4
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.157" (4.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
SWITCH SLIDE DIP SPST 0.1A 24V
IKN0603000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
33 : $16.58455
Tube
Tube
Obsolete
SPST
6
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
SWITCH SLIDE DIP SPST 0.1A 24V
IKN0600000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
33 : $18.33212
Tube
Tube
Obsolete
SPST
6
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.157" (4.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
SWITCH SLIDE DIP SPST 0.1A 24V
IKN0800000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
25 : $22.10480
Tube
Tube
Obsolete
SPST
8
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.157" (4.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
IKN0803000
IKN0803000
SWITCH SLIDE DIP SPST 0.1A 24V
APEM Inc.
0
In Stock
25 : $23.18680
Tube
Tube
Obsolete
SPST
8
100mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.112" (2.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 100°C
Showing
of 12

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.