DIP Switches

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6TN-2104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
807
In Stock
1 : $1.54000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-4101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
239
In Stock
1 : $1.93000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-2101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
312
In Stock
1 : $2.11000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-6101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
183
In Stock
1 : $2.61000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-9104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
164
In Stock
1 : $4.30000
Tube
Tube
Active
SPST
9
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-7104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
4,235
In Stock
1 : $3.22000
Tube
Tube
Active
SPST
7
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-1101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
59
In Stock
1 : $1.85000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN Series
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
29
In Stock
1 : $2.24000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-3101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
45
In Stock
1 : $2.79000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-9104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
60
In Stock
1 : $4.85000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-1104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $1.33000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-4104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $1.82000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-6104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
19
In Stock
1 : $2.41000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-5104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
13
In Stock
1 : $2.84000
Tube
Tube
Active
SPST
5
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-8101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
22
In Stock
1 : $3.19000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-8104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $3.62000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6T-510x
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
20
In Stock
1 : $2.64000
Tube
Tube
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-6101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
20
In Stock
1 : $3.42000
Tube
Tube
Active
SPST
7
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-8101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
8
In Stock
1 : $3.98000
Tube
Tube
Active
SPST
9
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6TN-0101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
15
In Stock
1 : $4.42000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
Showing
of 20

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.