Central Semiconductor Corp Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,893 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.28495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 250 mW | 1600 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
17,983 In Stock | 1 : $1.03000 Cut Tape (CT) 3,000 : $0.27203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 250 mW | 1400 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
5,169 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.12310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 2.5 V | ±5% | 250 mW | 30 Ohms | 100 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
9,807 In Stock | 1 : $0.47000 Cut Tape (CT) 10,000 : $0.09422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 500 mW | 30 Ohms | 1 µA @ 9.1 V | 1.1 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
8,010 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.10486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 500 mW | 11 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
34,126 In Stock | 1 : $0.52000 Cut Tape (CT) 10,000 : $0.10448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 1 µA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
24,851 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.12918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 1.8 V | ±5% | 250 mW | 1200 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
32,479 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.12766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 500 mW | 6 Ohms | 3 µA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,275 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.11968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 3.3 V | ±5% | 250 mW | 28 Ohms | 25 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
14,896 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.12918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 4.7 V | ±5% | 250 mW | 19 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
7,542 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.36321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 350 mW | 22 Ohms | 2 µA @ 8.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
7,571 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.09878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 4 V | 1.1 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
4,167 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.09403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
5,282 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.14741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 1.5 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
17,782 In Stock | 1 : $0.68000 Cut Tape (CT) 10,000 : $0.12575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 500 mW | 16 Ohms | 100 nA @ 11 V | 1.1 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
4,208 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.37385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 30 Ohms | 1 µA @ 9.1 V | 900 mV @ 10 mA | 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
11,010 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.21732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5% | 500 mW | 120 Ohms | 1 µA @ 51.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
6,146 In Stock | 1 : $0.71000 Cut Tape (CT) 10,000 : $0.13173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.9 V | ±5% | 500 mW | 23 Ohms | 10 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
3,090 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.16869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 350 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,416 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.34194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | 1500 Ohms | 1 µA @ 1.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
7,220 In Stock | 1 : $0.82000 Cut Tape (CT) 1,500 : $0.20147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AB, MELF | MELF | ||
9,458 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.24316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 350 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
7,367 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.40273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 350 mW | 21 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
10,125 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.24110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,100 In Stock | 1 : $1.08000 Cut Tape (CT) 1,400 : $0.57446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 100 µA @ 5.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 |