8.2 V Single Zener Diodes

Results: 1,588
Stocking Options
Environmental Options
Media
Exclude
1,588Results
Applied FiltersRemove All

Showing
of 1,588
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
33,400
In Stock
1 : $0.45000
Cut Tape (CT)
7,500 : $0.13826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1N5366BG
1N5344BRLG
DIODE ZENER 8.2V 5W AXIAL
onsemi
17,984
In Stock
1 : $0.70000
Cut Tape (CT)
4,000 : $0.22689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 V
±5%
5 W
1.5 Ohms
10 µA @ 6.2 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
42,406
In Stock
10,000 : $0.03636
Tape & Box (TB)
1 : $0.15000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±5%
500 mW
7 Ohms
100 nA @ 6.2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
MMSZ5237BT1G
DIODE ZENER 8.2V 500MW SOD123
onsemi
28,462
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
24,694
In Stock
5,000 : $0.09013
Tape & Box (TB)
1 : $0.15000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±5%
1.3 W
4.5 Ohms
10 µA @ 6 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT-23-3
BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3
Diodes Incorporated
15,761
In Stock
1,113,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±6%
300 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMSZ5237ET1G
MMSZ4694T1G
DIODE ZENER 8.2V 500MW SOD123
onsemi
14,681
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
-
500 mW
-
1 µA @ 6.2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
11,490
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.06010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
7 Ohms
100 nA @ 6.2 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
PESD15VL1BA,115
BZX384-C8V2,115
DIODE ZENER 8.2V 300MW SOD323
Nexperia USA Inc.
4,616
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
300 mW
15 Ohms
700 nA @ 5 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
BZT52C8V2S-7-F
DIODE ZENER 8.2V 200MW SOD323
Diodes Incorporated
236,436
In Stock
3,942,000
Factory
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±6%
200 mW
15 Ohms
500 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
PDZ8.2B,115
DIODE ZENER 8.2V 400MW SOD323
Nexperia USA Inc.
40,202
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±2%
400 mW
10 Ohms
500 nA @ 5 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
36,483
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.04900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOD 123
MMSZ5237B-7-F
DIODE ZENER 8.2V 500MW SOD123
Diodes Incorporated
20,769
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C8V2-7-F
DIODE ZENER 8.2V 500MW SOD123
Diodes Incorporated
13,335
In Stock
60,000
Factory
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±6%
500 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
3,909
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
-
10 µA @ 6.2 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
PESD15VL1BA,115
BZX384-B8V2,115
DIODE ZENER 8.2V 300MW SOD323
Nexperia USA Inc.
37,169
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±2%
300 mW
15 Ohms
700 nA @ 5 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
13,772
In Stock
10,000 : $0.03200
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±2%
500 mW
7 Ohms
100 nA @ 6.2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOD-323
MMSZ5237BS-7-F
DIODE ZENER 8.2V 200MW SOD323
Diodes Incorporated
98,481
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
200 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1N4728A
1N4738ATR
DIODE ZENER 8.2V 1W DO41
onsemi
9,430
In Stock
24,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 V
±5%
1 W
4.5 Ohms
10 µA @ 6 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-214AC
SMAZ8V2-13-F
DIODE ZENER 8.2V 1W SMA
Diodes Incorporated
104,738
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.12231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
1 W
2 Ohms
5 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
MMSZ5237ET1G
SZMMSZ5237BT1G
DIODE ZENER 8.2V 500MW SOD123
onsemi
45,596
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
0603/SOD-523F
CZRU52C8V2
DIODE ZENER 8.2V 150MW SOD523F
Comchip Technology
20,786
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.06836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
150 mW
7 Ohms
100 nA @ 6 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
SC-90, SOD-323F
MM3Z8V2B
DIODE ZENER 8.2V 200MW SOD323F
onsemi
4,508
In Stock
12,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±2%
200 mW
14 Ohms
630 nA @ 5 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
21,656
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.09368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 V
±2%
1.3 W
5 Ohms
1 µA @ 6.2 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOD 123
DDZ9694-7
DIODE ZENER 8.2V 500MW SOD123
Diodes Incorporated
2,880
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
-
100 nA @ 6.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 1,588

8.2 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.