4.3 V Single Zener Diodes

Results: 1,351
Stocking Options
Environmental Options
Media
Exclude
1,351Results
Applied FiltersRemove All

Showing
of 1,351
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
DIODE ZENER 4.3V 1.5W SMA
onsemi
39,847
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.13983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
1.5 W
6 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
15,698
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
-
4 µA @ 2 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
DIODE ZENER 4.3V 200MW SOD323
Diodes Incorporated
12,726
In Stock
54,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±7%
200 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1N4148WTQ-7
DIODE ZENER 4.3V 300MW SOD523
Diodes Incorporated
7,472
In Stock
2,079,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±7%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 23-3
DIODE ZENER 4.3V 225MW SOT23-3
onsemi
2,301
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
225 mW
22 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 4.3V 250MW SOT23-3
onsemi
1,116
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±7%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
27,353
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.14990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
4.3 V
±5%
500 mW
22 Ohms
5 µA @ 1 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
DIODE ZENER 4.3V 500MW SOD123
onsemi
11,679
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
DIODE ZENER 4.3V 500MW DO35
onsemi
10,032
In Stock
40,000
Factory
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
4.3 V
±5%
500 mW
22 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOD-123
DIODE ZENER 4.3V 500MW SOD123
Diodes Incorporated
70,852
In Stock
354,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±7%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 4.3V 500MW SOD123
onsemi
33,316
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
-
4 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
DIODE ZENER 4.3V 500MW DO35
onsemi
4,018
In Stock
1 : $0.17000
Bulk
-
Bulk
Active
4.3 V
±5%
500 mW
22 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
17,532
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.13647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.3 V
±2%
500 mW
90 Ohms
1 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
14,373
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.13247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
-
4 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
D3Z5V1BF-7
DIODE ZENER 4.3V 500MW SOD323F
Diodes Incorporated
1,745
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±3%
500 mW
130 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
24,994
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.12282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.3 V
±5%
500 mW
75 Ohms
1 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
sot-23
DIODE ZENER 4.3V 300MW SOT23
Diotec Semiconductor
3,245
In Stock
1 : $0.20000
Bulk
-
Bulk
Active
4.3 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
-
-50°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
DIODE ZENER 4.3V 500MW SOD123
onsemi
30,622
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
22 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-214AA, SMB
DIODE ZENER 4.3V 3W SMB
onsemi
3,669
In Stock
1 : $0.22000
Cut Tape (CT)
2,500 : $0.11652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
3 W
6 Ohms
5 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
SC-76, SOD-323
DIODE ZENER 4.3V 300MW SOD323
onsemi
2,809
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±3%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
14,756
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.23162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
4.3 V
±5%
1.3 W
9 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SC-90, SOD-323F
DIODE ZENER 4.3V 200MW SOD323F
onsemi
10,761
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±2%
200 mW
84 Ohms
2.7 µA @ 1 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
TL431BFDT-QR
DIODE ZENER 4.3V 250MW TO236AB
Nexperia USA Inc.
4,504
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±2%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
EDZVFHT2R20B
DIODE ZENER 4.3V 150MW EMD2
Rohm Semiconductor
4,301
In Stock
1 : $0.23000
Cut Tape (CT)
8,000 : $0.04515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±3%
150 mW
100 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
SC-76, SOD-323
DIODE ZENER 4.3V 300MW SOD323
onsemi
8,601
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.05139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±7%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 1,351

4.3 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.