30 V Single Zener Diodes

Results: 1,557
Stocking Options
Environmental Options
Media
Exclude
1,557Results
Applied FiltersRemove All

Showing
of 1,557
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
7,089
In Stock
1 : $0.54000
Cut Tape (CT)
7,500 : $0.14314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
3 W
28 Ohms
1 µA @ 22.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
31,316
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.05206
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±5%
1.3 W
30 Ohms
500 nA @ 22 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
29,561
In Stock
1 : $0.14000
Cut Tape (CT)
7,500 : $0.09979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
1 W
15 Ohms
500 nA @ 22.8 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
27,463
In Stock
1 : $0.14000
Cut Tape (CT)
5,000 : $0.09072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
±5%
1.3 W
40 Ohms
5 µA @ 22.8 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT-23-3
DIODE ZENER 30V 300MW SOT23-3
Diodes Incorporated
8,796
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.03037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±7%
300 mW
80 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
DIODE ZENER 30V 250MW SOT23-3
onsemi
4,631
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±7%
250 mW
80 Ohms
50 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD 123
DIODE ZENER 30V 500MW SOD123
Diodes Incorporated
103,176
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±7%
500 mW
80 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
16,521
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.04872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
±5%
500 mW
49 Ohms
100 nA @ 23 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
MMSZ5237ET1G
DIODE ZENER 30V 500MW SOD123
onsemi
14,891
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
500 mW
-
10 nA @ 22.8 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 30V 500MW SOD123
onsemi
37,813
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
500 mW
80 Ohms
50 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
60,714
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.03037
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±5%
500 mW
49 Ohms
100 nA @ 23 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOT 23-3
DIODE ZENER 30V 225MW SOT23-3
onsemi
2,061
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
225 mW
49 Ohms
100 nA @ 23 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
DIODE ZENER 30V 500MW SOD123
onsemi
38,771
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
500 mW
49 Ohms
100 nA @ 23 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
1N4728A
DIODE ZENER 30V 1W DO41
onsemi
16,586
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
±5%
1 W
40 Ohms
5 µA @ 22.8 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
1N4728A
DIODE ZENER 30V 1W DO41
onsemi
5,102
In Stock
1 : $0.21692
Bulk
-
Bulk
Active
30 V
±5%
1 W
40 Ohms
5 µA @ 22.8 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
1SS380TE-17
DIODE ZENER 30V 200MW UMD2
Rohm Semiconductor
7,836
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
200 mW
200 Ohms
100 nA @ 23 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
SC-76, SOD-323
DIODE ZENER 30V 300MW SOD323
onsemi
13,558
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±7%
300 mW
80 Ohms
50 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
9,985
In Stock
1 : $0.30000
Cut Tape (CT)
1,500 : $0.28541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±6.67%
1.25 W
15 Ohms
1 µA @ 22 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
19,053
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.07976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
±5%
1.3 W
30 Ohms
500 nA @ 22 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
EDZVFHT2R20B
DIODE ZENER 30V 150MW EMD2
Rohm Semiconductor
11,185
In Stock
1 : $0.35000
Cut Tape (CT)
8,000 : $0.04628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±3%
150 mW
200 Ohms
100 nA @ 23 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
1N5366BG
DIODE ZENER 30V 5W AXIAL
onsemi
4,812
In Stock
1 : $0.47723
Cut Tape (CT)
4,000 : $0.22271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
±5%
5 W
8 Ohms
500 nA @ 22.8 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
DO-214AC
DIODE ZENER 30V 1W SMA
Diodes Incorporated
74,692
In Stock
405,000
Factory
1 : $0.49000
Cut Tape (CT)
5,000 : $0.13878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
1 W
15 Ohms
500 nA @ 22.8 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
do-41
DIODE ZENER 30V 2W DO204AC
Diotec Semiconductor
9,534
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.09689
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±5%
2 W
8 Ohms
1 µA @ 22 V
-
-50°C ~ 150°C (TJ)
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
DO-214AA, SMB
DIODE ZENER 30V 3W SMB
onsemi
88,404
In Stock
1 : $0.53508
Cut Tape (CT)
2,500 : $0.10394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
3 W
28 Ohms
1 µA @ 22.8 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
DIODE ZENER 30V 1.5W SMA
onsemi
25,961
In Stock
1 : $0.57846
Cut Tape (CT)
5,000 : $0.13015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
1.5 W
26 Ohms
500 nA @ 22.8 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 1,557

30 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.