Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 250 mW | 80 Ohms | 30 nA @ 18.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,000 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 250 mW | 130 Ohms | 30 nA @ 27.3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
2,908 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 250 mW | 30 Ohms | 30 nA @ 10.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
16,329 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5.42% | 350 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
13,530 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±6.06% | 350 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
9,176 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±6% | 350 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
9,150 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±6.38% | 350 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
8,112 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 20 V | ±6% | 350 mW | 55 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
6,000 In Stock | 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) | Active | 24 V | ±5.83% | 350 mW | 70 Ohms | 100 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5,901 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±7.14% | 350 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5,455 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 3.9 V | ±5.13% | 350 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5,429 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.7 V | ±7.41% | 350 mW | 100 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5,369 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±6.1% | 350 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
0 In Stock Check Lead Time | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 250 mW | 15 Ohms | 600 nA @ 5.75 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock Check Lead Time | Active | Active | 6.2 V | ±6.45% | 350 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||||
0 In Stock Check Lead Time | Active | Active | 15 V | ±6% | 350 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |