Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,770 In Stock | 1 : $0.22000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 1 W | 7 Ohms | 10 µA @ 1 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
4,716 In Stock | 10,000 : $0.05041 Tape & Box (TB) 1 : $0.31000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 3.1 V | ±3% | 500 mW | 100 Ohms | 10 µA @ 1 V | 1.5 V @ 200 mA | -55°C ~ 175°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 |