Single Zener Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
DIODE ZENER 5.6V 3W SMB
onsemi
53,185
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.10955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
1,676
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.35640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
5 W
1.5 Ohms
1 µA @ 1 V
1.2 V @ 1 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV06B201JB-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
35,098
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.45608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.