RF Diodes

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Diode Type
Schottky - 1 Pair Series ConnectionSchottky - 3 IndependentSchottky - Single
Voltage - Peak Reverse (Max)
4V15V
Capacitance @ Vr, F
0.65pF @ 0.5V, 1MHz1pF @ 0V, 1MHz
Resistance @ If, F
12Ohm @ 5mA, 1kHz15Ohm @ 5mA, 1kHz-
Operating Temperature
100°C (TJ)125°C (TJ)150°C (TJ)
Package / Case
SC-76, SOD-323SC-79, SOD-523SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOD-523SOT-666TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SOD323
1PS76SB17,115
RF DIODE SCHOTTKY 4V SOD323
Nexperia USA Inc.
329,515
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V30 mA0.65pF @ 0.5V, 1MHz-150°C (TJ)AutomotiveAEC-Q100SC-76, SOD-323SOD-323
SOD-523, SC-79, 1-1G1A
1PS79SB17,115
RF DIODE SCHOTTKY 4V SOD523
Nexperia USA Inc.
9,474
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.16206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V30 mA0.65pF @ 0.5V, 1MHz-150°C (TJ)AutomotiveAEC-Q100SC-79, SOD-523SOD-523
TO-236AB
BAT17,215
RF DIODE SCHOTTKY 4V TO236AB
Nexperia USA Inc.
24,440
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.13889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V30 mA1pF @ 0V, 1MHz15Ohm @ 5mA, 1kHz100°C (TJ)AutomotiveAEC-Q100TO-236-3, SC-59, SOT-23-3TO-236AB
SOT666
1PS66SB82,115
RF DIODE SCHOTTKY 15V SOT666
Nexperia USA Inc.
10,553
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.15391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky - 3 Independent15V30 mA1pF @ 0V, 1MHz12Ohm @ 5mA, 1kHz125°C (TJ)--SOT-563, SOT-666SOT-666
SOT666
1PS66SB17,115
RF DIODE SCHOTTKY 4V SOT666
Nexperia USA Inc.
3,995
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.15391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSchottky - 3 Independent4V30 mA0.65pF @ 0.5V, 1MHz-150°C (TJ)--SOT-563, SOT-666SOT-666
TO-236AB
BAT17,235
RF DIODE SCHOTTKY 4V TO236AB
Nexperia USA Inc.
1,493
In Stock
1 : $0.57000
Cut Tape (CT)
10,000 : $0.10850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - Single4V30 mA1pF @ 0V, 1MHz15Ohm @ 5mA, 1kHz100°C (TJ)AutomotiveAEC-Q100TO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PMBD353,215
RF DIODE SCHOTTKY 4V TO236AB
Nexperia USA Inc.
975
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - 1 Pair Series Connection4V30 mA1pF @ 0V, 1MHz-100°C (TJ)AutomotiveAEC-Q100TO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PMBD354,215
RF DIODE SCHOTTKY 4V TO236AB
Nexperia USA Inc.
25
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky - 1 Pair Series Connection4V30 mA1pF @ 0V, 1MHz-100°C (TJ)AutomotiveAEC-Q100TO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
PMBD353,235
RF DIODE SCHOTTKY 4V TO236AB
Nexperia USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSchottky - 1 Pair Series Connection4V30 mA1pF @ 0V, 1MHz-100°C (TJ)AutomotiveAEC-Q100TO-236-3, SC-59, SOT-23-3TO-236AB
Showing
of 9

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.