RF Diodes

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
5,987
In Stock
1 : $2.77026
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Cathode
100V
150 mA
0.25pF @ 50V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 200V 250MW SOT-23
MACOM Technology Solutions
14,977
In Stock
1 : $2.78000
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Cathode
200V
150 mA
0.35pF @ 50V, 1MHz
6Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 75V 250MW SOT-23
MACOM Technology Solutions
3,511
In Stock
1 : $2.78000
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
75V
150 mA
0.35pF @ 20V, 1MHz
1.5Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
50,496
In Stock
1 : $3.57000
Cut Tape (CT)
3,000 : $1.84423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
100V
150 mA
1.2pF @ 20V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
3,953
In Stock
15,000
Factory
1 : $2.42000
Cut Tape (CT)
3,000 : $1.20197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
100V
150 mA
0.25pF @ 50V, 1MHz
2Ohm @ 10mA, 100MHz
-
175°C (TJ)
SC-70, SOT-323
SC-70-3
SOD 323
RF DIODE PIN 100V 200MW SOD-323
MACOM Technology Solutions
22,582
In Stock
12,000
Factory
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
1.2pF @ 20V, 1MHz
600mOhm @ 10mA, 100MHz
200 mW
175°C (TJ)
SC-76, SOD-323
SOD-323
SOT-23
RF DIODE PIN 200V 250MW SOT-23
MACOM Technology Solutions
1,963
In Stock
1 : $2.98000
Cut Tape (CT)
3,000 : $1.51404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Cathode
200V
150 mA
0.35pF @ 50V, 1MHz
10Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
13,515
In Stock
6,000
Factory
1 : $2.56000
Cut Tape (CT)
3,000 : $1.15693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
75V
150 mA
1pF @ 20V, 1MHz
500mOhm @ 10mA, 100MHz
200 mW
175°C (TJ)
SC-79, SOD-523
SC-79
5,753
In Stock
9,000
Factory
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
75V
150 mA
0.35pF @ 20V, 1MHz
1.5Ohm @ 10mA, 100MHz
200 mW
175°C (TJ)
SC-79, SOD-523
SC-79
SOD-323_477
RF DIODE PIN 75V 200MW SOD-323
MACOM Technology Solutions
3,719
In Stock
12,000
Factory
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
75V
150 mA
0.35pF @ 20V, 1MHz
1.5Ohm @ 10mA, 100MHz
200 mW
175°C (TJ)
SC-76, SOD-323
SOD-323
2,600
In Stock
3,000
Factory
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
0.25pF @ 50V, 1MHz
2Ohm @ 10mA, 100MHz
200 mW
175°C (TJ)
SC-79, SOD-523
SC-79
SOT-23-3
RF DIODE PIN 75V 250MW SOT-23-3
MACOM Technology Solutions
4,631
In Stock
18,000
Factory
1 : $2.78000
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Cathode
75V
150 mA
0.35pF @ 20V, 1MHz
1.5Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2,333
In Stock
9,000
Factory
1 : $2.78000
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
75V
150 mA
1pF @ 20V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
5,697
In Stock
12,000
Factory
1 : $3.36000
Cut Tape (CT)
3,000 : $1.72783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
100V
150 mA
1.2pF @ 20V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 200V 250MW SOT-23
MACOM Technology Solutions
15,704
In Stock
174,000
Factory
1 : $2.56000
Cut Tape (CT)
3,000 : $1.15693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
150 mA
0.35pF @ 20V, 1MHz
10Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 200V 250MW SOT-23
MACOM Technology Solutions
9,226
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
150 mA
0.35pF @ 50V, 1MHz
6Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
3,973
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.15693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
0.35pF @ 50V, 1MHz
3Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOD 323
RF DIODE PIN 200V 200MW SOD-323
MACOM Technology Solutions
1,845
In Stock
3,000
Factory
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
150 mA
0.35pF @ 50V, 1MHz
6Ohm @ 10mA, 100MHz
200 mW
175°C (TJ)
SC-76, SOD-323
SOD-323
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
1,804
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
0.25pF @ 50V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
1,079
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
1.2pF @ 20V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
2,792
In Stock
1 : $2.77026
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
75V
150 mA
1pF @ 20V, 1MHz
500mOhm @ 10mA, 100MHz
-
175°C (TJ)
SC-70, SOT-323
SC-70-3
11,970
In Stock
27,000
Factory
1 : $2.78000
Cut Tape (CT)
3,000 : $1.26539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
75V
150 mA
0.35pF @ 20V, 1MHz
1.5Ohm @ 10mA, 100MHz
-
175°C (TJ)
SC-70, SOT-323
SC-70-3
SOT-23
RF DIODE PIN 100V 250MW SOT-23
MACOM Technology Solutions
6,197
In Stock
3,000
Factory
1 : $2.78000
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
100V
150 mA
0.35pF @ 50V, 1MHz
3Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
RF DIODE PIN 75V 250MW SOT-23
MACOM Technology Solutions
2,183
In Stock
1 : $2.78000
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Common Anode
75V
150 mA
1pF @ 20V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
1,960
In Stock
3,000
Factory
1 : $2.78000
Cut Tape (CT)
3,000 : $1.39717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
100V
150 mA
0.35pF @ 50V, 1MHz
3Ohm @ 10mA, 100MHz
-
175°C (TJ)
SC-70, SOT-323
SC-70-3
Showing
of 35

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.