Through Hole Single Diodes

Results: 14,089
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Broadcom LimitedBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorGeneSiC Semiconductor
Series
-*Amp+™CoolSiC™CoolSiC™+CR5-010DIODESTAR™DMADO-15DO-27DO-41DUR
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-AvalancheFERD (Field Effect Rectifier Diode)SchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkyStandardStandard, Reverse PolaritySuper Barrier
Voltage - DC Reverse (Vr) (Max)
6 V8 V10 V15 V16 V20 V23 V25 V30 V35 V40 V45 V
Current - Average Rectified (Io)
5mA10mA15mA20mA30mA33mA40mA50mA70mA75mA92mA100mA
Voltage - Forward (Vf) (Max) @ If
180 mV @ 16 A250 mV @ 100 µA310 mV @ 9 A340 mV @ 1 A340 mV @ 9 A340 mV @ 40 A350 mV @ 1 mA360 mV @ 2 A360 mV @ 19 A370 mV @ 1 mA370 mV @ 5 A380 mV @ 5 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 5A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns900 ps1 ns2 ns3 ns4 ns4.5 ns5 ns6 ns7 ns8 ns9 ns
Current - Reverse Leakage @ Vr
1 pA @ 20 V2 pA @ 20 V5 pA @ 5 V5 pA @ 20 V10 pA @ 15 V10 pA @ 20 V15 pA @ 15 V20 pA @ 20 V50 pA @ 20 V100 pA @ 20 V100 pA @ 25 V100 pA @ 175 V
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz1pF @ 0V, 1MHz1.2pF @ 0V, 1MHz1.2pF @ 10V, 1MHz1.3pF @ 0V, 1MHz1.3pF @ 1V, 1MHz1.5pF @ 0V, 1MHz1.5pF @ 5V, 1MHz1.6pF @ 1V, 1MHz1.7pF @ 5V, 1MHz2pF @ 0.5V, 1MHz2pF @ 0V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100/101AEC-Q101MIL-PRF-19500/116MIL-PRF-19500/118MIL-PRF-19500/144MIL-PRF-19500/169MIL-PRF-19500/193MIL-PRF-19500/228MIL-PRF-19500/231MIL-PRF-19500/240MIL-PRF-19500/241
Package / Case
106, AxialA, AxialAxialAxial, Press FitAxial, Radial BendB, AxialButton, AxialD, AxialDO-15, AxialDO-201AA, DO-27, AxialDO-201AB, DO-32, AxialDO-201AD, Axial
Supplier Device Package
0-DIESALE05 Plastic Package106-A-405A-PAKA, AxialAL-4ALF2AxialAxial, Press FitB
Operating Temperature - Junction
-195°C ~ 175°C-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 160°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 200°C-65°C ~ 75°C-65°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
14,089Results
Applied FiltersRemove All

Showing
of 14,089
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
602,267
In Stock
3,500,000
Factory
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
254,471
In Stock
2,510,000
Factory
1 : $0.15000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
1N4007
1N4007
DIODE GEN PURP 1000V 1A DO204AC
Diotec Semiconductor
62,759
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
DO-41
1N4007-G
DIODE GEN PURP 1KV 1A DO41
Comchip Technology
150,828
In Stock
35,000
Factory
1 : $0.19000
Cut Tape (CT)
5,000 : $0.04516
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
DO-41 Axial
1N4007-TP
DIODE GEN PURP 1KV 1A DO41
Micro Commercial Co
317,444
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.05443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
1N5818G
1N4007RLG
DIODE GEN PURP 1KV 1A AXIAL
onsemi
292,216
In Stock
8,235,000
Factory
1 : $0.22000
Cut Tape (CT)
5,000 : $0.05221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5818G
1N4004RLG
DIODE GEN PURP 400V 1A AXIAL
onsemi
150,797
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.05266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
DO-41 Axial
1N4004-TP
DIODE GEN PURP 400V 1A DO41
Micro Commercial Co
51,697
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.05443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
261-DO-41
1N4007G-T
DIODE GEN PURP 1KV 1A DO41
Diodes Incorporated
46,375
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.04652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 175°C
261-DO-41
1N5817-T
DIODE SCHOTTKY 20V 1A DO41
Diodes Incorporated
33,173
In Stock
70,000
Factory
1 : $0.32000
Cut Tape (CT)
5,000 : $0.07942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
110pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 125°C
1N5819
1N5819
SCHOTTKY DO15 40V 1A 150C
STMicroelectronics
42,982
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.09750
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
1N4728A
UF4007
DIODE GEN PURP 1KV 1A DO41
onsemi
3,757
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.12379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
MBR350RLG
1N5408RLG
DIODE GEN PURP 1KV 3A AXIAL
onsemi
25,985
In Stock
1,660,800
Factory
1 : $0.52000
Cut Tape (CT)
1,200 : $0.16258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
3A
1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 150°C
MBR350RLG
1N5404RLG
DIODE GEN PURP 400V 3A AXIAL
onsemi
67,247
In Stock
1 : $0.57000
Cut Tape (CT)
1,200 : $0.17518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
3A
1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 150°C
R-6 Axial
6A10-TP
DIODE GEN PURP 1KV 6A R-6
Micro Commercial Co
12,463
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.27760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
6A
950 mV @ 6 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
150pF @ 4V, 1MHz
-
-
Through Hole
R-6, Axial
R-6
-55°C ~ 125°C
19,893
In Stock
1 : $0.80000
Cut Tape (CT)
1,400 : $0.24826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1300 V
3A
1.1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1300 V
40pF @ 4V, 1MHz
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 150°C
18,092
In Stock
1 : $0.80000
Cut Tape (CT)
1,400 : $0.24826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
30pF @ 4V, 1MHz
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-50°C ~ 150°C
21,613
In Stock
1 : $0.83000
Cut Tape (CT)
5,500 : $0.21803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
DO-204AL
MBR1100RLG
DIODE SCHOTTKY 100V 1A AXIAL
onsemi
14,408
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.22069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
100 V
1A
790 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
DO-204AH, DO-35, Axial
JAN1N4148-1
DIODE GEN PURP 75V 200MA DO35
Microchip Technology
4,974
In Stock
1 : $0.90000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
-65°C ~ 175°C
176,188
In Stock
1 : $0.93000
Cut Tape (CT)
5,500 : $0.24960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
4000 V
250mA
3 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 4000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
MBR350RLG
MUR420RLG
DIODE GEN PURP 200V 4A AXIAL
onsemi
52,785
In Stock
1 : $0.99000
Cut Tape (CT)
1,500 : $0.30938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
4A
890 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 175°C
R6, Axial
6A04-G
DIODE GEN PURP 400V 6A P600
Comchip Technology
2,149
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.35620
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
400 V
6A
1.1 V @ 6 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
100pF @ 4V, 1MHz
-
-
Through Hole
P600, Axial
P600
-55°C ~ 125°C
21,428
In Stock
1 : $1.02000
Cut Tape (CT)
5,500 : $0.27681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
2000 V
500mA
1.8 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 2000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
MBR350RLG
1N5822RLG
DIODE SCHOTTKY 40V 3A AXIAL
onsemi
6,230
In Stock
1 : $1.02000
Cut Tape (CT)
1,500 : $0.31994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
3A
525 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 40 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
Axial
-65°C ~ 125°C
Showing
of 14,089

Through Hole Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.