Super Barrier Single Diodes

Results: 250
Series
-SBRSBR®TrenchSBRTrenchSBR®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - DC Reverse (Vr) (Max)
10 V15 V20 V30 V40 V45 V50 V60 V65 V80 V100 V120 V130 V150 V
Current - Average Rectified (Io)
200mA250mA500mA700mA900mA1A1.5A2A3A4A5A6A8A10A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA390 mV @ 3 A400 mV @ 500 mA400 mV @ 2 A430 mV @ 3 A450 mV @ 2 A450 mV @ 6 A450 mV @ 8 A450 mV @ 10 A460 mV @ 500 mA460 mV @ 1 A460 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.8 ns5 ns6 ns15 ns16 ns18 ns24 ns25 ns30 ns48 ns50 ns57 ns60 ns85 ns
Current - Reverse Leakage @ Vr
500 nA @ 30 V800 nA @ 60 V1 µA @ 75 V1 µA @ 100 V2 µA @ 30 V2 µA @ 100 V10 µA @ 40 V10 µA @ 300 V12 µA @ 60 V20 µA @ 40 V30 µA @ 40 V40 µA @ 20 V
Capacitance @ Vr, F
8pF @ 5V, 1MHz14pF @ 20V, 1MHz19pF @ 20V, 1MHz19pF @ 25V, 1MHz30pF @ 10V, 1MHz30pF @ 4V, 1MHz34pF @ 4V, 1MHz55pF @ 4V, 1MHz75pF @ 10V, 1MHz80pF @ 4V, 1MHz95pF @ 1V, 1MHz100pF @ 30V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
2-UDFN2-XDFN3-UDFN8-PowerTDFN8-PowerUDFN0402 (1006 Metric)DO-201AD, AxialDO-214AA, SMBDO-214AC, SMADO-214AC, SMA Flat LeadsDO-221AC, SMA Flat LeadsPOWERDI®123
Supplier Device Package
DFN1411-3DO-201ADPowerDI5060-8PowerDI5060-8 (Type K)PowerDI5SP™PowerDI™ 123PowerDI™ 5SMASMAFSMBSOD-123SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
SBR0560S1-7
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
43,033
In Stock
1,110,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
X1-DFN
SBR0240LP-7
DIODE SBR 40V 250MA 2DFN
Diodes Incorporated
102,385
In Stock
711,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 40 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
SOT-23-3
SBR160S23-7
DIODE SBR 60V 900MA SOT23-3
Diodes Incorporated
47,649
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
19pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
POWERDI123
SBRT3M40P1-7
DIODE SBR 40V 3A POWERDI123
Diodes Incorporated
12,937
In Stock
30,000
Factory
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
30 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
POWERDI123
SBR1U200P1-7
DIODE SBR 200V 1A POWERDI123
Diodes Incorporated
75,251
In Stock
600,000
Factory
1 : $0.60000
Cut Tape (CT)
3,000 : $0.16394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
50 µA @ 200 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
X1-DFN
SBR02M30LP-7
DIODE SBR 30V 200MA 2DFN
Diodes Incorporated
210,390
In Stock
63,000
Factory
1 : $0.63000
Cut Tape (CT)
3,000 : $0.17298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
200mA
610 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 175°C
299,995
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.17630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
POWERDI123
SBR3U30P1-7
DIODE SBR 30V 3A POWERDI123
Diodes Incorporated
43,726
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
3A
430 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 30 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
G15H150D5
SBRT20M60SP5-7
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
12,774
In Stock
7,500
Factory
1 : $1.54000
Cut Tape (CT)
1,500 : $0.50456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
G15H150D5
SBRT20U60SP5-7
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
6,718
In Stock
250,500
Factory
1 : $1.54000
Cut Tape (CT)
1,500 : $0.50456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
G15H150D5
SBRT15U50SP5-13
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
63,816
In Stock
620,000
Factory
1 : $1.55000
Cut Tape (CT)
5,000 : $0.46722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
31-DO-201AD
SBR12A45SD1-T
DIODE SBR 45V 12A DO201AD
Diodes Incorporated
16,685
In Stock
97,200
Factory
1 : $1.58000
Cut Tape (CT)
1,200 : $0.53600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
12A
480 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
G15H150D5
SBRT15U100SP5-13
DIODE SBR 100V 15A POWERDI5
Diodes Incorporated
15,628
In Stock
1 : $1.59000
Cut Tape (CT)
5,000 : $0.48217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
15A
700 mV @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
200 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
SBR8U60P5-13
DIODE SBR 60V 8A POWERDI5
Diodes Incorporated
10,581
In Stock
1,210,000
Factory
1 : $1.59000
Cut Tape (CT)
5,000 : $0.48591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
8A
530 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
SBR10U200P5-13
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
11,081
In Stock
485,000
Factory
1 : $1.95000
Cut Tape (CT)
5,000 : $0.63185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
MFG_SBR12U45LH1
SBR12U45LH1-13
DIODE SBR 45V 12A POWERDI5SP
Diodes Incorporated
27,804
In Stock
1 : $2.55000
Cut Tape (CT)
3,000 : $0.88994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
12A
500 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5SP
PowerDI5SP™
-65°C ~ 150°C
X2-DFN
SBRT05U20LPS-7B
DIODE SBR 20V 500MA 2DFN
Diodes Incorporated
107,288
In Stock
20,000
Factory
1 : $0.27000
Cut Tape (CT)
10,000 : $0.06214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
500mA
390 mV @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 µA @ 20 V
14pF @ 20V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
X2-DFN
SBR07U20LPS-7
DIODE SBR 20V 700MA 2DFN
Diodes Incorporated
112,903
In Stock
516,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.07172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
700mA
550 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 20 V
-
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
SOD-523
SBR0220T5-7
DIODE SBR 20V 200MA SOD523
Diodes Incorporated
13,012
In Stock
135,000
Factory
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
200mA
470 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
40 µA @ 20 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD123F
1N5819HW1-7-F
DIODE SBR 40V 1A SOD123F
Diodes Incorporated
16,184
In Stock
6,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
510 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
500 µA @ 40 V
30pF @ 10V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
SOD 123
SBR3U40S1F-7
DIODE SBR 40V 3A SOD123
Diodes Incorporated
1,885
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
490 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD 123
SBR0560S1Q-7
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
9,659
In Stock
474,000
Factory
1 : $0.54000
Cut Tape (CT)
3,000 : $0.14780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD123F
SBR2U60S1F-7
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
95,326
In Stock
444,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
510 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
150 µA @ 60 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 175°C
POWERDI123
SBR3U60P1-7
DIODE SBR 60V 3A POWERDI123
Diodes Incorporated
22,419
In Stock
624,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
SOD 123
SBR1A40S1-7
DIODE SBR 40V 1A SOD123
Diodes Incorporated
21,097
In Stock
1,419,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
520 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
Showing
of 250

Super Barrier Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.