0603 (1608 Metric) Single Diodes

Results: 70
Manufacturer
Bourns Inc.Comchip TechnologyDiodes IncorporatedKYOCERA AVXMicro Commercial CoonsemiRohm SemiconductorTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V35 V40 V45 V70 V75 V80 V100 V
Current - Average Rectified (Io)
30mA70mA100mA125mA150mA200mA300mA350mA500mA1A1.5A2A4A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA360 mV @ 100 mA370 mV @ 1 mA420 mV @ 1 A440 mV @ 100 mA450 mV @ 10 mA450 mV @ 200 mA470 mV @ 500 mA470 mV @ 2 A490 mV @ 2 A500 mV @ 200 mA520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns6.4 ns15 ns25 ns75 ns
Current - Reverse Leakage @ Vr
50 nA @ 75 V100 nA @ 25 V100 nA @ 50 V100 nA @ 80 V200 nA @ 30 V500 nA @ 25 V500 nA @ 30 V1 µA @ 10 V1 µA @ 40 V2 µA @ 25 V2 µA @ 30 V2.5 µA @ 75 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz1.5pF @ 1V, 1MHz2pF @ 0V, 1MHz3pF @ 1V, 1MHz4pF @ 0V, 1MHz4pF @ 1V, 100MHz5pF @ 0V, 1MHz9pF @ 10V, 1MHz10pF @ 1V, 1MHz12pF @ 10V, 1MHz15pF @ 1V, 1MHz18pF @ 1V, 1MHz
Supplier Device Package
2-DSN (1.6x0.8)2-DSN (1.6x0.8), (0603)06030603 (1608 Metric)0603/SOD-523F0603C/SOD-523FCLP1608-2LDFN1608-2FBP-02LKMD2WBFBP-02LX3-DSN1608-2X3-TSN1608-2
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 125°C125°C125°C (Max)150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
70Results
Applied FiltersRemove All

Showing
of 70
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_0603(1608-Metric)
TS4148 RCG
DIODE GEN PURP 75V 100MA 0603
Taiwan Semiconductor Corporation
129,193
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
100mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-55°C ~ 150°C
CD0603-B0xR
CD0603-B0340R
DIODE SCHOTTKY 40V 300MA 0603
Bourns Inc.
195,816
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.09028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
550 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 10 V
35pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-40°C ~ 125°C
Schottky Diode 0603
SD0603S040S0R2
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
95,698
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
450 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-55°C ~ 125°C
21,063
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.13172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
375pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
CLP1608-2L
125°C (Max)
DSN2(0603)
NSR20F40NXT5G
DIODE SCHOTTKY 40V 2A 2DSN
onsemi
26,770
In Stock
1 : $0.98000
Cut Tape (CT)
5,000 : $0.26920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
-
-
-
Surface Mount
0603 (1608 Metric)
2-DSN (1.6x0.8), (0603)
150°C (Max)
CDSUC4148-HF
CDSUC4148-HF
DIODE GEN PURP 75V 150MA 0603C
Comchip Technology
9,216
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.06384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
-40°C ~ 125°C
TS4448 RGG
TS4448 RGG
603, 100V, 0.125A, SWITCHING DIO
Taiwan Semiconductor Corporation
6,162
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.07612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
125mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 80 V
1pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-40°C ~ 125°C
CD0603-B0xR
CD0603-B0240R
DIODE SCHOTTKY 40V 200MA 0603
Bourns Inc.
375,137
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.07223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
550 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
35pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
-40°C ~ 125°C
50,705
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.13172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
580 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
340pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
CLP1608-2L
125°C (Max)
DSN2(0603)
SDM4A40EP3-7B
DIODE SCHOTT 40V 4A X3-TSN1608-2
Diodes Incorporated
4,926
In Stock
20,000
Factory
1 : $0.65000
Cut Tape (CT)
10,000 : $0.15855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
610 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
88pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
X3-TSN1608-2
-55°C ~ 150°C
MFG_0201-(0603-Metric)
TSS54U RGG
DIODE SCHOTTKY 30V 200MA 0603
Taiwan Semiconductor Corporation
29,065
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.09125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 30 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-65°C ~ 125°C
DIODE SCHOTTKY 20V 2A 2DSN
NSR20206NXT5G
DIODE SCHOTTKY 20V 2A 2DSN
onsemi
3,850
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Obsolete
Schottky
20 V
2A
490 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
150 µA @ 20 V
140pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
2-DSN (1.6x0.8)
150°C
DSN2(0603)
SDT4U40EP3-7B
DIODE SCHOTT 40V 4A X3-TSN1608-2
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $0.64000
Cut Tape (CT)
10,000 : $0.15534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
550 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 40 V
295pF @ 4V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
X3-TSN1608-2
-55°C ~ 150°C
0603 (CERAMICS), 75V, 0.1A, SWIT
TS4148C
0603 (CERAMICS), 75V, 0.1A, SWIT
Taiwan Semiconductor Corporation
0
In Stock
10,000 : $0.05354
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Standard
75 V
150mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-55°C ~ 150°C
ESD24VP1-TP
B5819P1L-TP
SCHOTTKY BARRIER RECTIFIER 40V 1
Micro Commercial Co
0
In Stock
Check Lead Time
40,000 : $0.05777
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
40 V
1A
540 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
100 µA @ 40 V
150pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
DFN1608-2
-55°C ~ 125°C
0
In Stock
4,000 : $0.08477
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Schottky
35 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603
-40°C ~ 125°C
DIODE SCHOTTKY 30V 200MA 0603 SO
CDBUR54-HF
DIODE SCHOTTKY 30V 200MA 0603 SO
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.08629
Box
-
Box
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
DIODE SCHOTTKY 30V 200MA 0603 SO
CDBUR42-HF
DIODE SCHOTTKY 30V 200MA 0603 SO
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.08629
Box
-
Box
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
DIODE SCHOTTKY 70V 70MA 0603 SOD
CDBUR70-HF
DIODE SCHOTTKY 70V 70MA 0603 SOD
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.08629
Box
-
Box
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
DIODE SCHOTTKY 40V 200MA 0603 SO
CDBUR40-HF
DIODE SCHOTTKY 40V 200MA 0603 SO
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.08629
Box
-
Box
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
DIODE SCHOTTKY 30V 200MA 0603 SO
CDBUR43-HF
DIODE SCHOTTKY 30V 200MA 0603 SO
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.08629
Box
-
Box
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
125°C
0603-B, 35V, 0.2A, SCHOTTKY DIOD
TSS0230LU
0603-B, 35V, 0.2A, SCHOTTKY DIOD
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
4,000 : $0.09125
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
35 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
0603 (1608 Metric)
0603
-40°C ~ 125°C
DIODE SCHOTTKY 40V 200MA 0603C/S
CDBUC40-HF
DIODE SCHOTTKY 40V 200MA 0603C/S
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.09262
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
-65°C ~ 125°C
S1MSWFN-7
CDBUR0530-HF
DIODE SCHOTTKY 30V 500MA 0603 SO
Comchip Technology
0
In Stock
Check Lead Time
4,000 : $0.09285
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
20 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
100pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603/SOD-523F
125°C
603, 35V, 0.2A, SCHOTTKY DIODE
TSS0230U
603, 35V, 0.2A, SCHOTTKY DIODE
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
4,000 : $0.09365
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
35 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
18pF @ 1V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603
-40°C ~ 125°C
Showing
of 70

0603 (1608 Metric) Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.