SOD-57, Axial Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,419 In Stock | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.34729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1500 V | 2A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 3 µA @ 1500 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | 140°C (Max) | ||
26,738 In Stock | 1 : $0.93000 Cut Tape (CT) 5,000 : $0.39925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.07 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
37,386 In Stock | 1 : $1.00783 Cut Tape (CT) 5,000 : $0.42997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
27,219 In Stock | 5,000 : $0.42997 Tape & Box (TB) 1 : $1.07000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
31,818 In Stock | 1 : $0.38000 Cut Tape (CT) 5,000 : $0.31842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1400 V | 800mA | 1.25 V @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 2 µA @ 1400 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
11,505 In Stock | 1 : $0.39000 Cut Tape (CT) 5,000 : $0.35777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 800 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
41,431 In Stock | 1 : $0.39437 Cut Tape (CT) 5,000 : $0.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 200 V | 40pF @ 0V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
7,361 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.34729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 2A | 1.1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
35,805 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.34708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 800mA | 1.25 V @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 2 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
23,825 In Stock | 5,000 : $0.33359 Tape & Box (TB) 1 : $0.48000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 1000 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
21,522 In Stock | 1 : $0.51000 Cut Tape (CT) 5,000 : $0.34729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
11,052 In Stock | 1 : $0.52582 Cut Tape (CT) 5,000 : $0.36819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
11,294 In Stock | 1 : $0.54043 Cut Tape (CT) 5,000 : $0.28342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 400 V | 2A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 400 V | 40pF @ 0V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
31,051 In Stock | 1 : $0.55000 Cut Tape (CT) 5,000 : $0.34729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
25,386 In Stock | 1 : $0.55000 Cut Tape (CT) 5,000 : $0.30493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 800 V | 2A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 800 V | 40pF @ 0V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
49,765 In Stock | 1 : $0.56000 Cut Tape (CT) 5,000 : $0.30493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 2A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 600 V | 40pF @ 0V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
24,208 In Stock | 1 : $0.64267 Cut Tape (CT) 5,000 : $0.37858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 100 V | 2A | 1.07 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 100 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
101,228 In Stock | 5,000 : $0.32539 Tape & Box (TB) 1 : $0.67000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
25,321 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.37858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 1.4A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
13,132 In Stock | 1 : $0.84000 Cut Tape (CT) 5,000 : $0.36819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 1A | 3.4 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
63,430 In Stock | 5,000 : $0.32539 Tape & Box (TB) 1 : $0.84716 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 1000 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
44,639 In Stock | 5,000 : $0.31354 Tape & Box (TB) 1 : $0.85000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 600 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
17,595 In Stock | 1 : $0.90000 Cut Tape (CT) 5,000 : $0.28200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
26,241 In Stock | 1 : $0.97000 Cut Tape (CT) 5,000 : $0.39925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
14,697 In Stock | 1 : $0.98000 Cut Tape (CT) 5,000 : $0.36819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 600 V | 2A | 1.1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 µA @ 600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C |