Schottky Single Diodes

Results: 16,073
Stocking Options
Environmental Options
Media
Exclude
16,073Results
Applied FiltersRemove All

Showing
of 16,073
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
DIODE SCHOTTKY 30V 100MA SOD323
Diodes Incorporated
82,717
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOT-23-3
DIODE SCHOTTKY 40V 750MA SOT233
Diodes Incorporated
35,022
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.08951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
490 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
100 µA @ 30 V
25pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
SOT-23-3
DIODE SCHOTTKY 30V 200MA SOT233
Diodes Incorporated
13,959
In Stock
7,644,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
MMSZ5237ET1G
DIODE SCHOTTKY 30V 200MA SOD123
onsemi
1,609
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SOT 23-3
DIODE SCHOTTKY 30V 200MA SOT233
onsemi
1,293
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
124,980
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
96,560
In Stock
1 : $0.16000
Cut Tape (CT)
4,500 : $0.06713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
26,555
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.01939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
115,391
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SDM05U20CSP-7
DIODE SCHOT 40V 500MA X3WLB10062
Diodes Incorporated
70,534
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.09445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
460 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 40 V
35pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1006-2
-55°C ~ 150°C
SC-76, SOD-323
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
33,272
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
1N5819
DIODE SCHOTTKY 40V 1A DO41
STMicroelectronics
33,887
In Stock
2,000 : $0.07459
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
1,897,794
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
MMSZ5237ET1G
DIODE SCHOTTKY 30V 500MA SOD123
onsemi
134,569
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
130 µA @ 30 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD 123
DIODE SCHOTTKY 20V 500MA SOD123
Diodes Incorporated
108,315
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD 123FL
DIODE SCHOTTKY 20V 1A SOD123FL
MCC (Micro Commercial Components)
1,231,316
In Stock
1 : $0.22000
Cut Tape (CT)
2,500 : $0.08481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
SOD 523
DIODE SCHOTTKY 30V 200MA SOD523
MCC (Micro Commercial Components)
193,557
In Stock
1 : $0.22000
Cut Tape (CT)
8,000 : $0.05264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
MMSZ5266B-TP
DIODE SCHOTTKY 30V 500MA SOD123
MCC (Micro Commercial Components)
137,424
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.06288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD-523F
DIODE SCHOTTKY 30V 200MA SOD523F
onsemi
114,467
In Stock
1 : $0.22000
Cut Tape (CT)
8,000 : $0.03674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
125°C (Max)
DO-214AC
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
79,734
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.06564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
CDSQR4448
DIODE SCHOTTKY 40V 30MA 0402
Comchip Technology
19,392
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.08951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
1.5pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
125°C (Max)
TV02W450B-G
DIODE SCHOTTKY 40V 1A SOD123
Comchip Technology
658,222
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
125°C (Max)
240,113
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.07311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 125°C
203,167
In Stock
1 : $0.24000
Cut Tape (CT)
4,500 : $0.06564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
2 DFN
DIODE SCHOTTKY 30V 100MA 2X3DFN
onsemi
42,371
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.07011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
460 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
-
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
150°C (Max)
Showing
of 16,073

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.