Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,173 In Stock | 1 : $0.43000 Cut Tape (CT) 1,500 : $0.13097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
32,432 In Stock | 1 : $0.52000 Cut Tape (CT) 1,500 : $0.12796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
7,781 In Stock | 1 : $0.75000 Cut Tape (CT) 5,500 : $0.28150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 2000 V | 500mA | 1.8 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 2000 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
25,884 In Stock | 1 : $0.79000 Cut Tape (CT) 1,500 : $0.21376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
18,333 In Stock | 1 : $0.85000 Cut Tape (CT) 1,500 : $0.21226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
20,114 In Stock | 1 : $0.86000 Cut Tape (CT) 5,000 : $0.18357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 200 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
2,870 In Stock | 1 : $1.37000 Cut Tape (CT) 4,000 : $0.40043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1650 V | 1.5A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 5 µA @ 1650 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -65°C ~ 175°C | |||
553 In Stock | 1 : $1.56000 Cut Tape (CT) 1,400 : $0.96194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 5A | 1.25 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 48pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | |||
57,020 In Stock | 1 : $0.30000 Cut Tape (CT) 5,500 : $0.20731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 600 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
37,389 In Stock | 1 : $0.33000 Cut Tape (CT) 5,500 : $0.20731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
8,344 In Stock | 1 : $0.36000 Cut Tape (CT) 1,500 : $0.20623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 200 V | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,539 In Stock | 1 : $0.40000 Cut Tape (CT) 2,500 : $0.17312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 1.25 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
1,858 In Stock | 1 : $0.42000 Cut Tape (CT) 5,500 : $0.27097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 4000 V | 250mA | 3.5 V @ 250 mA | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 4000 V | 3pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
20,588 In Stock | 1 : $0.46000 Cut Tape (CT) 9,000 : $0.19269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 4pF @ 4V, 1MHz | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
6,942 In Stock | 1 : $0.48000 Cut Tape (CT) 1,500 : $0.13247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | 8pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
3,876 In Stock | 1 : $0.48000 Cut Tape (CT) 1,500 : $0.27398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1300 V | 1A | 3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -55°C ~ 150°C | |||
4,218 In Stock | 1 : $0.49000 Cut Tape (CT) 1,500 : $0.15656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
3,985 In Stock | 1 : $0.49000 Cut Tape (CT) 1,500 : $0.33720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
18,447 In Stock | 1 : $0.54000 Cut Tape (CT) 1,500 : $0.20473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
3,523 In Stock | 1 : $0.54000 Cut Tape (CT) 1,500 : $0.23183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 8.5pF @ 4V, 1MHz | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,616 In Stock | 1 : $0.55000 Cut Tape (CT) 2,500 : $0.19269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 500mA | 1.35 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 400 V | 7pF @ 4V, 1MHz | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
1,124 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.17612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.3 V @ 500 mA | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | 4pF @ 4V, 1MHz | Surface Mount | DO-213AA (Glass) | DO-213AA (GL34) | -65°C ~ 175°C | |||
3,792 In Stock | 1 : $0.60000 Cut Tape (CT) 5,500 : $0.25742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 3000 V | 250mA | 3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 3000 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
4,683 In Stock | 1 : $0.61000 Cut Tape (CT) 5,500 : $0.21075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 50 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 175°C | |||
14,361 In Stock | 1 : $0.63000 Cut Tape (CT) 1,500 : $0.27097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 8.5pF @ 4V, 1MHz | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C |