Single Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG6030EP,115
DIODE SCHOTTK 60V 3A SOD128/CFP5
Nexperia USA Inc.
38,280
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.20568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
360pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
PESD8V0S1ULDYL
BAS21LDYL
DIODE STD 200V 330MA DFN1006D2
Nexperia USA Inc.
12,163
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.05833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
330mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
3,091
In Stock
1 : $0.55000
Cut Tape (CT)
1,800 : $0.11987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
PMEG060T100CLPEZ
PMEG100T030ELPEZ
DIODE SCHOTTKY 100V 3A CFP15B
Nexperia USA Inc.
22,986
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.20059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
710 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
2.5 µA @ 100 V
410pF @ 1V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.