Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA SMB
ER3DB-TP
DIODE GEN PURP 200V 3A DO214AA
Micro Commercial Co
19,825
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.14584
Tape & Reel (TR)
3,000 : $0.12891
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
950 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
45pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
12,927
In Stock
1 : $0.64000
Cut Tape (CT)
14,000 : $0.18713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
690 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
120 µA @ 100 V
440pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-VDFN
DFN3820A
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.