Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,528 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.12482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 370 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.6 mA @ 8 V | 35pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
22,745 In Stock | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.33158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C | ||
14,314 In Stock | 1 : $0.43000 Cut Tape (CT) 7,500 : $0.10222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 µA @ 200 V | 80pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |