Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
300mA10A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V1 mA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz150pF @ 5V, 1MHz
Package / Case
SOD-123TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
97,730
In Stock
57,228,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DPAK
SBRD10200
DIODE SCHOTTKY 200V 10A DPAK
SMC Diode Solutions
37,192
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.26771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
950 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
150pF @ 5V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.