Single Diodes

Results: 4
Manufacturer
Comchip TechnologyMicro Commercial CoonsemiSMC Diode Solutions
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V400 V1000 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns2 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 400 V5 µA @ 1000 V100 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz15pF @ 4V, 1MHz110pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AL, DO-41, AxialSOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-41SOD-123FLSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
157,515
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-41 Axial
1N4007-TP
DIODE GEN PURP 1KV 1A DO41
Micro Commercial Co
317,450
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
SOT 23-3
BAS16LT3G
DIODE GP 100V 200MA SOT23-3
onsemi
115,220
In Stock
30,000
Factory
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
DO-41
1N4004B-G
DIODE GEN PURP 400V 1A DO41
Comchip Technology
13,906
In Stock
5,000
Factory
1 : $0.19000
Bulk
-
Bulk
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.