Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
NSR0140P2T5G
BAS16P2T5G
DIODE STANDARD 100V 200MA SOD923
onsemi
257,099
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
100 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-923
SOD-923
-55°C ~ 150°C
DB4 Polarity Band
BAT43
DIODE SCHOTTKY 30V 200MA DO35
STMicroelectronics
26,595
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.04758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-65°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.