Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-277-3
FSV15150V
DIODE SCHOTTKY 150V 15A TO2773
onsemi
17,464
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.68853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
15A
850 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
30 µA @ 150 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
MFG_TO-277,-3-PowerDFN
TSP15H150S
DIODE SCHOTTKY 150V 15A TO277A
Taiwan Semiconductor Corporation
0
In Stock
1 : $1.69000
Cut Tape (CT)
6,000 : $0.49315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Schottky
150 V
15A
840 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 150 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.