Showing
1 - 21
of 21
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-523_502
DIODE ZENER 11V 200MW SOD523
MARKETPLACE PRODUCT
$0.02563
0 - Immediate
onsemionsemi
14,993
Non-Stock
MM5Z11VT1OS-ND
2156-MM5Z11VT1-ND
-
Tape & Reel (TR)
Bulk
Obsolete11 V±5%200 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 10V 200MW SOD523
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z10VT1OS-ND
-
Tape & Reel (TR)
Obsolete10 V±6%200 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 12V 200MW SOD523
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z12VT1OS-ND
-
Tape & Reel (TR)
Obsolete12 V±5%200 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 13V 200MW SOD523
MARKETPLACE PRODUCT
$0.02563
0 - Immediate
onsemionsemi
465
Non-Stock
MM5Z13VT1OS-ND
2156-MM5Z13VT1-ND
-
Tape & Reel (TR)
Bulk
Obsolete13 V±6%200 mW30 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 15V 200MW SOD523
MARKETPLACE PRODUCT
$0.02563
218,233 - Immediate
onsemionsemi
15,000
Non-Stock
MM5Z15VT1OS-ND
2156-MM5Z15VT1-ONTR-ND
-
Tape & Reel (TR)
Bulk
Obsolete15 V±5%200 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 16V 200MW SOD523
MARKETPLACE PRODUCT
$0.02563
0 - Immediate
onsemionsemi
8,228
Non-Stock
MM5Z16VT1OS-ND
2156-MM5Z16VT1-ONTR-ND
-
Tape & Reel (TR)
Bulk
Obsolete16 V±6%200 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 18V 200MW SOD523
MARKETPLACE PRODUCT
$0.02563
0 - Immediate
onsemionsemi
5,894
Non-Stock
MM5Z18VT1OS-ND
2156-MM5Z18VT1-ONTR-ND
-
Tape & Reel (TR)
Bulk
Obsolete18 V±6%200 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 11V 500MW SOD523
MARKETPLACE PRODUCT
$0.02563
100,000 - Immediate
onsemionsemi
15,000
Non-Stock
MM5Z11VT1GOS-ND
2156-MM5Z11VT1G-OS-ND
-
Tape & Reel (TR)
Bulk
Obsolete11 V±5.5%500 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 13V 500MW SOD523
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z13VT1GOS-ND
-
Tape & Reel (TR)
Obsolete13 V±6.4%500 mW30 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 12V 500MW SOD523
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z12VST1G-ND
-
Tape & Reel (TR)
Obsolete12 V±2%500 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523_502
DIODE ZENER 15V 500MW SOD523
MARKETPLACE PRODUCT
$0.02563
0 - Immediate
onsemionsemi
15,000
Non-Stock
MM5Z15VT5G-ND
2156-MM5Z15VT5G-OS-ND
-
Tape & Reel (TR)
Bulk
Obsolete15 V±5%500 mW30 Ohms50 nA @ 10.5 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
SOD-523-F
DIODE ZENER 10V 200MW SOD523F
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z10VTR-ND
MM5Z10VCT-ND
MM5Z10VDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 V±6%200 mW20 Ohms100 nA @ 8 V--55°C ~ 150°CSurface MountSC-79, SOD-523FSOD-523F
SOD-523-F
DIODE ZENER 11V 200MW SOD523F
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z11VTR-ND
MM5Z11VCT-ND
MM5Z11VDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete11 V±5%200 mW20 Ohms100 nA @ 8 V--55°C ~ 150°CSurface MountSC-79, SOD-523FSOD-523F
SOD-523-F
DIODE ZENER 12V 200MW SOD523F
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z12VTR-ND
MM5Z12VCT-ND
MM5Z12VDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete12 V±5%200 mW25 Ohms100 nA @ 8 V--55°C ~ 150°CSurface MountSC-79, SOD-523FSOD-523F
SOD-523-F
DIODE ZENER 13V 200MW SOD523F
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z13VTR-ND
MM5Z13VCT-ND
MM5Z13VDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete13 V±6%200 mW30 Ohms100 nA @ 8 V--55°C ~ 150°CSurface MountSC-79, SOD-523FSOD-523F
SOD-523-F
DIODE ZENER 15V 200MW SOD523F
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z15VTR-ND
MM5Z15VCT-ND
MM5Z15VDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete15 V±5%200 mW30 Ohms50 nA @ 10.5 V--55°C ~ 150°CSurface MountSC-79, SOD-523FSOD-523F
SOD-523-F
DIODE ZENER 16V 200MW SOD523F
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z16VTR-ND
MM5Z16VCT-ND
MM5Z16VDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete16 V±6%200 mW40 Ohms50 nA @ 11.2 V--55°C ~ 150°CSurface MountSC-79, SOD-523FSOD-523F
SOD-523-F
DIODE ZENER 18V 200MW SOD523F
MARKETPLACE PRODUCT
$0.02563
88,000 - Immediate
onsemionsemi
15,000
Non-Stock
MM5Z18VTR-ND
MM5Z18VCT-ND
MM5Z18VDKR-ND
2156-MM5Z18V-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete18 V±6%200 mW45 Ohms50 nA @ 12.6 V--55°C ~ 150°CSurface MountSC-79, SOD-523FSOD-523F
SOD-523_502
DIODE ZENER 16V 500MW SOD523
MARKETPLACE PRODUCT
$0.10253
288,000 - Immediate
onsemionsemi
3,606
Non-Stock
MM5Z16VMT1G-ND
2156-MM5Z16VMT1G-ND
-
Tape & Reel (TR)
Bulk
Obsolete16 V-500 mW40 Ohms50 nA @ 11.2 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
DIODE ZENER SOD523
DIODE ZENER SOD523
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
MM5Z16VMT5G-ND
-
Tape & Reel (TR)
Obsolete----------
SOD-523_502
DIODE ZENER 18V 500MW SOD523
MARKETPLACE PRODUCT
$0.03845
0 - Immediate
onsemionsemi
3,447
Non-Stock
488-MM5Z18VT1GTR-ND
488-MM5Z18VT1GCT-ND
488-MM5Z18VT1GDKR-ND
2156-MM5Z18VT1G-OS-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete18 V±6.4%500 mW45 Ohms50 nA @ 12.6 V900 mV @ 10 mA-65°C ~ 150°CSurface MountSC-79, SOD-523SOD-523
Showing
1 - 21
of 21

Diodes - Zener - Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.