Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 5% SOT23
$0.11310
0 - Immediate
15,000 - Factory
ON Semiconductoronsemi
6,000
Non-Stock
SZMMBZ47VTALT1G-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Active1 Pair Common Anode38 V±2%225 mW50 nA @ 38 V900 mV @ 10 mA-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 16V SOT23-3
$0.31000
14,221 - Immediate
ON Semiconductoronsemi
1
MMBZ16VALT1GOSTR-ND
MMBZ16VALT1GOSCT-ND
MMBZ16VALT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common Anode13 V±5%225 mW-900 mV @ 10 mA-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SC-89-3_463C
DIODE ZENER DUAL CA SC-89-3
$0.13007
0 - Immediate
ON Semiconductoronsemi
3,000
Non-Stock
SZNZL7V5AXV3T1G-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Active1 Pair Common Anode7.5 V-240 mW1 µA @ 7.5 V900 mV @ 10 mA-55°C ~ 150°CSurface MountSC-89, SOT-490SC-89-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ZENER 5% SOT23
$0.10282
0 - Immediate
ON Semiconductoronsemi
6,000
Non-Stock
SZMMBZ47VALT1G-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Active1 Pair Common Anode38 V±5%225 mW50 nA @ 38 V900 mV @ 10 A-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
Showing
1 - 4
of 4