Showing
1 - 25
of 65
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SOD-523, SC-79, 1-1G1A
RF DIODE PIN 175V 715MW SOD523
$0.64000
11,659 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1929-2-ND
568-1929-1-ND
568-1929-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single175V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz715 mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SOT-70, SOT-323
RF DIODE PIN 100V 240MW SOT323
$0.66000
33,589 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1932-2-ND
568-1932-1-ND
568-1932-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 1 Pair Series Connection100V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz240 mW-65°C ~ 150°C (TJ)SC-70, SOT-323SC-70
SOT-70, SOT-323
RF DIODE PIN 50V 240MW SOT323
$0.48000
1,699 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-5993-2-ND
568-5993-1-ND
568-5993-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - 1 Pair Common Anode50V50 mA0.35pF @ 5V, 1MHz2.5Ohm @ 10mA, 100MHz240 mW-65°C ~ 150°C (TJ)SC-70, SOT-323SC-70
SOT-23
RF DIODE PIN 175V 250MW TO236AB
$0.54000
2,973 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-1935-2-ND
568-1935-1-ND
568-1935-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyPIN - 1 Pair Common Anode175V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz250 mW-65°C ~ 150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOD-882T
RF DIODE PIN 30V 135MW SOD2
$0.55000
8,905 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-13512-2-ND
568-13512-1-ND
568-13512-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single30V100 mA0.37pF @ 20V, 1MHz350mOhm @ 100mA, 100MHz135 mW-65°C ~ 150°C (TJ)SOD-882SOD2
SOT-23
RF DIODE PIN 175V 250MW TO236AB
$0.55000
2,865 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-1931-2-ND
568-1931-1-ND
568-1931-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyPIN - 1 Pair Series Connection175V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz250 mW-65°C ~ 150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-70, SOT-323
RF DIODE PIN 50V 240MW SOT323-3
$0.62000
1,813 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-1918-2-ND
568-1918-1-ND
568-1918-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - 1 Pair Series Connection50V50 mA0.5pF @ 5V, 1MHz5Ohm @ 10mA, 100MHz240 mW-65°C ~ 150°C (TJ)SC-70, SOT-323SC-70
SC-76,SOD-323
RF DIODE PIN 175V 500MW SOD323
$0.64000
1,732 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1930-2-ND
568-1930-1-ND
568-1930-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single175V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz500 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOD-523, SC-79, 1-1G1A
RF DIODE PIN 30V 715MW SOD523
$0.19851
0 - Immediate
NXP USA Inc.NXP USA Inc.
10,000
Non-Stock
BAP65-02,135-ND
-
Tape & Reel (TR)
ActivePIN - Single30V100 mA0.375pF @ 20V, 1MHz350mOhm @ 100mA, 100MHz715 mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SOD-523, SC-79, 1-1G1A
RF DIODE PIN 30V 715MW SOD523
$0.68000
2,498 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1937-2-ND
568-1937-1-ND
568-1937-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single30V100 mA0.375pF @ 20V, 1MHz350mOhm @ 100mA, 100MHz715 mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SOD-882
RF DIODE PIN 50V 135MW 2DFN
$0.57000
894 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-8536-2-ND
568-8536-1-ND
568-8536-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single50V100 mA0.28pF @ 20V, 1MHz800mOhm @ 100mA, 100MHz135 mW-65°C ~ 150°C (TJ)2-XDFNDFN1006D-2
SOD-523, SC-79, 1-1G1A
RF DIODE PIN 60V 715MW SOD523
$0.58000
315 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1921-2-ND
568-1921-1-ND
568-1921-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single60V50 mA0.35pF @ 5V, 1MHz2.5Ohm @ 10mA, 100MHz715 mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SC-76,SOD-323
RF DIODE PIN 30V 500MW SOD323
$0.59000
427 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1938-2-ND
568-1938-1-ND
568-1938-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single30V100 mA0.375pF @ 20V, 1MHz350mOhm @ 100mA, 100MHz500 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SC-76,SOD-323
RF DIODE PIN 50V 500MW SOD323
$0.64000
113 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1922-2-ND
568-1922-1-ND
568-1922-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single50V50 mA0.35pF @ 5V, 1MHz2.5Ohm @ 10mA, 100MHz500 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOT753
RF DIODE PIN 50V 125MW 5TSOP
$1.08000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-8472-2-ND
568-8472-1-ND
568-8472-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 2 Pair CA + CC50V100 mA0.3pF @ 20V, 1MHz1.9Ohm @ 100mA, 100MHz125 mW-65°C ~ 150°C (TJ)SC-74A, SOT-7535-TSOP
SOT753
RF DIODE PIN 100V 125MW 5TSOP
$1.18000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-8533-2-ND
568-8533-1-ND
568-8533-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - 2 Pair CA + CC100V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz125 mW-65°C ~ 150°C (TJ)SC-74A, SOT-7535-TSOP
SOD-523, SC-79, 1-1G1A
RF DIODE PIN 50V 415MW SOD523
$0.61000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1940-2-ND
568-1940-1-ND
568-1940-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single50V100 mA0.25pF @ 20V, 1MHz1.9Ohm @ 100mA, 100MHz415 mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SC-76,SOD-323
RF DIODE PIN 50V 500MW SOD323
$0.43000
296 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-15196-2-ND
568-15196-1-ND
568-15196-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single50V50 mA0.35pF @ 5V, 1MHz5Ohm @ 10mA, 100MHz500 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SC-76,SOD-323
RF DIODE PIN 50V 500MW SOD323
$0.40000
80 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-1916-2-ND
568-1916-1-ND
568-1916-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoletePIN - Single50V50 mA0.35pF @ 5V, 1MHz5Ohm @ 10mA, 100MHz500 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOT-23
RF DIODE PIN 175V 250MW TO236AB
MARKETPLACE PRODUCT
$0.48000
8,228 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-1933-2-ND
568-1933-1-ND
568-1933-6-ND
2156-BAP64-05,215-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Last Time BuyPIN - 1 Pair Common Cathode175V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz250 mW-65°C ~ 150°C (TJ)TO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SC-76,SOD-323
DIODE STANDARD 35V 500MW SOD323
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
10,000
Non-Stock
BA591,135-ND
-
Tape & Reel (TR)
ObsoleteStandard - Single35V100 mA0.9pF @ 3V, 1MHz500mOhm @ 10mA, 100MHz500 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SC-76,SOD-323
DIODE STANDARD 35V 500MW SOD323
$0.51000
72 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-5992-2-ND
568-5992-1-ND
568-5992-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStandard - Single35V100 mA0.9pF @ 3V, 1MHz500mOhm @ 10mA, 100MHz500 mW-65°C ~ 150°C (TJ)SC-76, SOD-323SOD-323
SOT-70, SOT-323
RF DIODE PIN 100V 240MW SOT323
MARKETPLACE PRODUCT
$0.18291
314,306 - Immediate
NXP USA Inc.NXP USA Inc.
3,000
Non-Stock
568-1934-2-ND
568-1934-1-ND
568-1934-6-ND
2156-BAP64-05W,115-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePIN - 1 Pair Common Cathode100V100 mA0.35pF @ 20V, 1MHz1.35Ohm @ 100mA, 100MHz240 mW-65°C ~ 150°C (TJ)SC-70, SOT-323SC-70
SOD-523, SC-79, 1-1G1A
RF DIODE PIN 60V 715MW SOD523
$0.18292
0 - Immediate
NXP USA Inc.NXP USA Inc.
8,000
Non-Stock
BAP51-02,315-ND
-
Tape & Reel (TR)
ActivePIN - Single60V50 mA0.35pF @ 5V, 1MHz-715 mW-65°C ~ 150°C (TJ)SC-79, SOD-523SOD-523
SOD-882T
RF DIODE PIN 60V 140MW SOD2
$0.18824
0 - Immediate
NXP USA Inc.NXP USA Inc.
10,000
Non-Stock
568-14481-2-ND
568-14481-1-ND
568-14481-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIN - Single60V100 mA0.3pF @ 5V, 1MHz1.5Ohm @ 100mA, 100MHz140 mW-65°C ~ 150°C (TJ)SOD-882SOD2
Showing
1 - 25
of 65

Diodes - RF


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.