Diodes - RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,675 In Stock | 1 : $0.52000 Cut Tape (CT) 4,000 : $0.15456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 430 mW | -65°C ~ 200°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
3,256 In Stock | 1 : $1.22000 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
1,632 In Stock | 1 : $1.22000 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB FD6 | ||
1,309 In Stock | 1 : $1.22000 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB F5 | ||
959 In Stock | 1 : $1.20000 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
625 In Stock | 1 : $1.54000 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 4 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 4 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB F5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 4 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 4 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB F5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB F5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | - | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | - | TO-220-3 Full Pack | TO-220FPAB FD6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard - 1 Pair Common Cathode | 15V | 10 mA | 1pF @ 0V, 1MHz | 15Ohm @ 5mA, 100MHz | - | - | SC-70, SOT-323 | SOT-323 |