CAD | USD

Showing
14
of 14
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
DB4
RF DIODE SCHOTTKY 70V 430MW DO35
$0.58000
10,575
STMicroelectronics1
497-2499-2-ND
497-2499-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSchottky - Single70V15mA2pF @ 0V, 1MHz-430mW-65°C ~ 200°C (TJ)DO-204AH, DO-35, AxialDO-35
TO-220AB Full Pack
RF DIODE STANDAR 1500V TO220FPAB
Obsolete
0
STMicroelectronics-
497-4198-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A---150°C (TJ)TO-220-3 Full PackTO-220FPAB
TO-220F-3 (Y-Forming)
DIODE STANDAR 1500V TO220FPABFD6
Obsolete
0
STMicroelectronics-
497-4199-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A---150°C (TJ)TO-220-3 Full Pack, Formed LeadsTO-220FPAB FD6
TO-220FP Pkg
DIODE STANDAR 1500V TO220FPAB F5
Obsolete
0
STMicroelectronics-
497-4197-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A---150°C (TJ)TO-220-3 Full Pack, Formed LeadsTO-220FPAB F5
TO-220AB Full Pack
RF DIODE STANDAR 1500V TO220FPAB
Obsolete
0
STMicroelectronics-
497-4196-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A---150°C (TJ)TO-220-3 Full PackTO-220FPAB
TO-220AB Full Pack
RF DIODE STANDAR 1500V TO220FPAB
Obsolete
0
STMicroelectronics-
497-4190-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A---150°C (TJ)TO-220-3 Full PackTO-220FPAB
TO-220AB Full Pack
RF DIODE STANDAR 1500V TO220FPAB
Obsolete
0
STMicroelectronics-
497-4192-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V4A---150°C (TJ)TO-220-3 Full PackTO-220FPAB
TO-220AB Full Pack
DIODE STANDAR 1500V TO220FPAB F5
Obsolete
0
STMicroelectronics-
497-4193-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V4A---150°C (TJ)TO-220-3 Full PackTO-220FPAB F5
TO-220AB Full Pack
RF DIODE STANDAR 1500V TO220FPAB
Obsolete
0
STMicroelectronics-
497-4194-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V4A---150°C (TJ)TO-220-3 Full PackTO-220FPAB
TO-220F-3 (Y-Forming)
DIODE STANDAR 1500V TO220FPAB F5
Obsolete
0
STMicroelectronics-
497-4195-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V4A---150°C (TJ)TO-220-3 Full Pack, Formed LeadsTO-220FPAB F5
TO-220F-3 (Y-Forming)
DIODE STANDAR 1500V TO220FPAB F5
Obsolete
0
STMicroelectronics-
497-4191-5-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A---150°C (TJ)TO-220-3 Full Pack, Formed LeadsTO-220FPAB F5
TO-220AB Full Pack
RF DIODE STANDAR 1500V TO220FPAB
Obsolete
0
STMicroelectronics-
DMV1500HDFD-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A----TO-220-3 Full PackTO-220FPAB
TO-220AB Full Pack
DIODE STANDAR 1500V TO220FPABFD6
Obsolete
0
STMicroelectronics-
DMV1500HDFD6-ND
-
Tube
ObsoleteStandard - 1 Pair Series Connection1500V6A----TO-220-3 Full PackTO-220FPAB FD6
SOT-323
RF DIODE STANDARD 15V SOT323
Obsolete
0
STMicroelectronics-
STDD15-05WFILM-ND
-
Tape & Reel (TR)
ObsoleteStandard - 1 Pair Common Cathode15V10mA1pF @ 0V, 1MHz15Ohm @ 5mA, 100MHz--SC-70, SOT-323SOT-323
Showing
14
of 14