Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 12,000 : $0.21836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 12,000 : $0.23279 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 100 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C |