Showing
1 - 22
of 22
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-247
DIODE GEN PURP 1KV 60A DO247
$9.69000
495 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12358-ND
Q Automotive
Tube
ActiveStandard1000 V60A2 V @ 60 AFast Recovery =< 500ns, > 200mA (Io)115 ns20 µA @ 1000 V-Through HoleDO-247-2 (Straight Leads)DO-247-40°C ~ 175°C
TS432AILT
DIODE SCHOTTKY 40V 300MA SOT23
$0.57000
185 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12131-2-ND
497-12131-1-ND
497-12131-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V300mA (DC)900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V10pF @ 1V, 1MHzSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-40°C ~ 150°C
DO-214AC SMA
DIODE SCHOTTKY 40V 1A SMA
$0.89000
398 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12286-2-ND
497-12286-1-ND
497-12286-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-35 µA @ 40 V-Surface MountDO-214AC, SMASMA (DO-214AC)-40°C ~ 150°C
DO-214AC SMA
DIODE SCHOTTKY 100V 1A SMA
$0.71000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11101-2-ND
497-11101-1-ND
497-11101-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-4 µA @ 100 V-Surface MountDO-214AC, SMASMA (DO-214AC)-40°C ~ 175°C
DO-214AA
DIODE SCHOTTKY 100V 2A SMB
$0.91000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11093-2-ND
497-11093-1-ND
497-11093-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A790 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 100 V-Surface MountDO-214AA, SMBSMB-40°C ~ 175°C
DO-214AC SMA
DIODE SCHOTTKY 150V 1A SMA
$0.98000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12280-2-ND
497-12280-1-ND
497-12280-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V1A820 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 150 V-Surface MountDO-214AC, SMASMA175°C (Max)
DO-214AC SMA
DIODE SCHOTTKY 100V 2A SMA
$1.33000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11102-2-ND
497-11102-1-ND
497-11102-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A790 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 100 V-Surface MountDO-214AC, SMASMA (DO-214AC)-40°C ~ 175°C
SOD-123
DIODE SCHOTTKY 40V 500MA SOD123
$0.77000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12278-2-ND
497-12278-1-ND
497-12278-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V500mA500 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-40 µA @ 40 V-Surface MountSOD-123SOD-123-40°C ~ 150°C
DO-214AC SMA
DIODE GEN PURP 200V 1A SMA
$0.64000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12351-2-ND
497-12351-1-ND
497-12351-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V1A970 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)20 ns1 µA @ 200 V-Surface MountDO-214AC, SMASMA (DO-214AC)-40°C ~ 175°C
DO-214AC SMA
DIODE SCHOTTKY 60V 2A SMA
MARKETPLACE PRODUCT
$0.97000
21,345 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12311-2-ND
497-12311-1-ND
497-12311-6-ND
2266-STPS2L60AY-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSchottky60 V2A600 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V-Surface MountDO-214AC, SMASMA-40°C ~ 150°C
DO-214AA
DIODE SCHOTTKY 150V 3A SMB
$1.16000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12332-2-ND
497-12332-1-ND
497-12332-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V3A820 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-2 µA @ 150 V-Surface MountDO-214AA, SMBSMB-40°C ~ 175°C
DO-214AB Pkg
DIODE SCHOTTKY 60V 5A SMC
$1.80000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-13092-2-ND
497-13092-1-ND
497-13092-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V5A520 mV @ 5 AFast Recovery =< 500ns, > 200mA (Io)-220 µA @ 60 V-Surface MountDO-214AB, SMCSMC-40°C ~ 150°C
SOT-323
DIODE SCHOTTKY 40V 300MA SOT323
$0.66000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12133-2-ND
497-12133-1-ND
497-12133-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V300mA (DC)900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V10pF @ 1V, 1MHzSurface MountSC-70, SOT-323SOT-323-40°C ~ 150°C
DO-214AA
DIODE GEN PURP 200V 2A SMB
$0.20531
0 - Immediate
STMicroelectronicsSTMicroelectronics
2,500
497-10971-2-ND
497-10971-1-ND
497-10971-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V2A1 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)30 ns3 µA @ 200 V-Surface MountDO-214AA, SMBSMB175°C (Max)
DO-214AA
DIODE SCHOTTKY 100V 1A SMB
$0.93000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11092-2-ND
497-11092-1-ND
497-11092-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-4 µA @ 100 V-Surface MountDO-214AA, SMBSMB-40°C ~ 175°C
DO-214AC SMA
DIODE SCHOTTKY 40V 1A SMA
$0.95000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11851-2-ND
497-11851-1-ND
497-11851-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A650 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-12 µA @ 40 V-Surface MountDO-214AC, SMASMA (DO-214AC)-40°C ~ 150°C
DO-214AB Pkg
DIODE SCHOTTKY 40V 3A SMC
$1.40000
9 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12868-2-ND
497-12868-1-ND
497-12868-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V-Surface MountDO-214AB, SMCSMC-40°C ~ 150°C
DO-214AB Pkg
DIODE GEN PURP 200V 4A SMC
$1.44000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12355-2-ND
497-12355-1-ND
497-12355-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V4A1.05 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)30 ns3 µA @ 200 V-Surface MountDO-214AB, SMCSMC-40°C ~ 175°C
DO-214AA
DIODE GEN PURP 200V 4A SMB
$1.58000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11105-2-ND
497-11105-1-ND
497-11105-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V4A1.05 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)30 ns3 µA @ 200 V-Surface MountDO-214AA, SMBSMB-40°C ~ 175°C
DO-214AA
DIODE SCHOTTKY 40V 1A SMB
$0.83000
3 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12288-2-ND
497-12288-1-ND
497-12288-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A500 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-35 µA @ 40 V-Surface MountDO-214AA, SMBSMB-40°C ~ 150°C
DO-214AA
DIODE SCHOTTKY 40V 1A SMB
$0.38599
0 - Immediate
STMicroelectronicsSTMicroelectronics
5,000
Non-Stock
497-11852-2-ND
497-11852-1-ND
497-11852-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A650 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-12 µA @ 40 V-Surface MountDO-214AA, SMBSMB-40°C ~ 150°C
DO-214AB Pkg
DIODE SCHOTTKY 60V 3A SMC
$0.58564
0 - Immediate
STMicroelectronicsSTMicroelectronics
2,500
Non-Stock
497-12333-2-ND
497-12333-1-ND
497-12333-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A700 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-55 µA @ 60 V-Surface MountDO-214AB, SMCSMC-40°C ~ 150°C
Showing
1 - 22
of 22

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.