Showing
1 - 25
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
LQA30T300
QH08TZ600
DIODE GEN PURP 600V 8A TO220AC
Power Integrations
7,237
In Stock
1 : $2.19000
Tube
Tube
ActiveStandard600 V8A3.15 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)11.1 ns250 µA @ 600 V25pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA30T300
DIODE GEN PURP 300V 30A TO220AC
Power Integrations
3,450
In Stock
1 : $2.25000
Tube
Tube
ActiveStandard300 V30A1.95 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)13.7 ns250 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
QH12TZ600
DIODE GEN PURP 600V 12A TO220AC
Power Integrations
4,949
In Stock
1 : $3.11000
Tube
Tube
ActiveStandard600 V12A3.1 V @ 12 AFast Recovery =< 500ns, > 200mA (Io)11.6 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA05TC600
DIODE GEN PURP 600V 5A TO220AC
Power Integrations
1,303
In Stock
1 : $1.66000
Tube
Tube
ActiveStandard600 V5A3.14 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)15 ns15 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LXA20T600
DIODE GEN PURP 600V 20A TO220AC
Power Integrations
371
In Stock
1 : $3.07000
Tube
Tube
ActiveStandard600 V20A3.1 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)26.5 ns250 µA @ 600 V92pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LXA08T600
DIODE GEN PURP 600V 8A TO220AC
Power Integrations
3,409
In Stock
1 : $2.32000
Tube
Tube
ActiveStandard600 V8A2.94 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)34 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA03B600
DIODE GEN PURP 600V 3A TO263AB
Power Integrations
682
In Stock
1 : $1.45000
Cut Tape (CT)
800 : $0.67175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V3A3.1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)20 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LXA06T600
DIODE GEN PURP 600V 6A TO220AC
Power Integrations
0
In Stock
1 : $1.11000
Tube
Tube
ActiveStandard600 V6A2.94 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)23 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA10T300
DIODE GEN PURP 300V 10A TO220AC
Power Integrations
428
In Stock
1 : $1.34000
Tube
Tube
ActiveStandard300 V10A1.9 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)12.6 ns25 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LXA10T600
DIODE GEN PURP 600V 10A TO220AC
Power Integrations
65
In Stock
1 : $1.55000
Tube
Tube
ActiveStandard600 V10A3 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)23 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA16T300
DIODE GEN PURP 300V 16A TO220AC
Power Integrations
829
In Stock
1 : $1.61000
Tube
Tube
ActiveStandard300 V16A1.9 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)13 ns25 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
QH05TZ600
DIODE GEN PURP 600V 5A TO220AC
Power Integrations
382
In Stock
1 : $1.66000
Tube
Tube
ActiveStandard600 V5A3.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)10 ns250 µA @ 600 V17pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA08B600
DIODE GEN PURP 600V 8A TO263AB
Power Integrations
714
In Stock
1 : $2.32000
Cut Tape (CT)
800 : $1.08064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V8A2.94 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)34 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LQA08TC600
DIODE GEN PURP 600V 8A TO220AC
Power Integrations
960
In Stock
1 : $2.28000
Tube
Tube
ActiveStandard600 V8A3.05 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)15 ns25 µA @ 600 V33pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
QH05BZ600
DIODE GEN PURP 600V 5A TO263AB
Power Integrations
0
In Stock
1 : $2.63000
Cut Tape (CT)
800 : $1.37270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V5A3.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)10 ns250 µA @ 600 V17pF @ 10V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
SO-8C
LXA03D530-TL
DIODE GEN PURP 530V 3A 8SO
Power Integrations
0
In Stock
2,500 : $0.46584
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard530 V3A1.71 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)34.3 ns250 µA @ 530 V15pF @ 10V, 1MHzSurface Mount8-SOIC (0.154", 3.90mm Width), 7 LeadsSO-8C150°C (Max)
LQA30T300
LXA03T600
DIODE GEN PURP 600V 3A TO220AC
Power Integrations
0
In Stock
900 : $0.73892
Tube
Tube
ActiveStandard600 V3A3.1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)20 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
LQA06T300
DIODE GEN PURP 300V 6A TO220AC
Power Integrations
0
In Stock
750 : $0.84699
Tube
Tube
ActiveStandard300 V6A1.9 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)11.5 ns25 µA @ 300 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA04B600
DIODE GEN PURP 600V 4A TO263AB
Power Integrations
0
In Stock
800 : $0.85136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V4A2.96 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)18.5 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LXA04T600
DIODE GEN PURP 600V 4A TO220AC
Power Integrations
0
In Stock
800 : $0.85136
Tube
Tube
ActiveStandard600 V4A2.96 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)18.5 ns250 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LXA06B600
DIODE GEN PURP 600V 6A TO263AB
Power Integrations
0
In Stock
800 : $1.01200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V6A2.94 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)23 ns250 µA @ 600 V-Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
LQA30T300
LQA03TC600
DIODE GEN PURP 600V 3A TO220AC
Power Integrations
0
In Stock
600 : $1.17263
Tube
Tube
ActiveStandard600 V3A3.1 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)13 ns20 µA @ 600 V-Through HoleTO-220-2TO-220AC150°C (Max)
LQA30T300
QH03TZ600
DIODE GEN PURP 600V 3A TO220AC
Power Integrations
0
In Stock
600 : $1.17263
Tube
Tube
ActiveStandard600 V3A3 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)9.8 ns250 µA @ 600 V11pF @ 10V, 1MHzThrough HoleTO-220-2TO-220AC150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
QH03BZ600
DIODE GEN PURP 600V 3A TO263AB
Power Integrations
0
In Stock
800 : $1.17264
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard600 V3A3 V @ 3 AFast Recovery =< 500ns, > 200mA (Io)9.8 ns250 µA @ 600 V11pF @ 10V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
QH08BZ600
DIODE GEN PURP 600V 8A TO263AB
Power Integrations
0
In Stock
800 : $1.97581
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard600 V8A3.15 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)11.1 ns250 µA @ 600 V25pF @ 10V, 1MHzSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB150°C (Max)
Showing
1 - 25
of 30

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.