Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,891 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.09285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 10pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
2,265 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.13195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -40°C ~ 150°C | ||
37,019 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.15477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
80,921 In Stock | 1 : $0.62000 Cut Tape (CT) 5,000 : $0.17629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | 150°C (Max) | ||
2,702 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.19969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
13,613 In Stock | 1 : $0.69000 Cut Tape (CT) 5,000 : $0.25920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | 175°C (Max) | ||
39,562 In Stock | 1 : $0.71000 Cut Tape (CT) 5,000 : $0.26525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 970 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 1 µA @ 200 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -40°C ~ 175°C | |||
67,076 In Stock | 1 : $0.86000 Cut Tape (CT) 5,000 : $0.38048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 2 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | -40°C ~ 175°C | ||
14,810 In Stock | 1 : $0.86000 Cut Tape (CT) 2,500 : $0.38123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 790 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | |||
13,619 In Stock | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.39560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
4,181 In Stock | 1 : $0.91000 Cut Tape (CT) 5,000 : $0.40115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 820 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 µA @ 150 V | - | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | 175°C (Max) | ||
51,266 In Stock | 1 : $1.01000 Cut Tape (CT) 2,500 : $0.44174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 2A | 1.75 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1200 V | - | Surface Mount | DO-214AB, SMC | SMC | 175°C (Max) | ||
56,345 In Stock | 1 : $1.02000 Cut Tape (CT) 2,500 : $0.45234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 840 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
17,853 In Stock | 1 : $1.21000 Cut Tape (CT) 5,000 : $0.53176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 µA @ 150 V | - | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | 175°C (Max) | ||
31,507 In Stock | 1 : $1.24000 Cut Tape (CT) 1,900 : $0.54651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -40°C ~ 175°C | ||
13,366 In Stock | 1 : $1.43000 Cut Tape (CT) 2,500 : $0.71431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
58,331 In Stock | 1 : $1.66000 Cut Tape (CT) 1,000 : $0.82600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 710 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | ||
49,252 In Stock | 1 : $1.90000 Cut Tape (CT) 3,000 : $0.95258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 6A | 780 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 100 V | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 150°C (Max) | ||
42,032 In Stock | 1 : $2.02000 Cut Tape (CT) 3,000 : $1.01234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 820 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 175°C (Max) | ||
12,719 In Stock | 1 : $2.15000 Cut Tape (CT) 1,000 : $1.07108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 20A | 1.1 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 10 µA @ 200 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | ||
1,150 In Stock | 1 : $2.32000 Cut Tape (CT) 3,000 : $1.15933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 960 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
4,279 In Stock | 1 : $2.41000 Cut Tape (CT) 2,500 : $1.20144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 10A | 1.3 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 300 V | - | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | |||
28,547 In Stock | 1 : $2.42000 Cut Tape (CT) 1,000 : $1.21303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 870 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 45 µA @ 100 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK | 150°C (Max) | ||
3,062 In Stock | 1 : $2.26000 Cut Tape (CT) 1,000 : $1.26398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30A | 615 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 135 µA @ 60 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | 150°C (Max) | ||
35,728 In Stock | 1 : $2.51000 Cut Tape (CT) 1,000 : $1.40013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 20A | 1.7 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 20 µA @ 400 V | - | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) |