Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,113 In Stock | 1 : $2.16000 Tube | Tube | Active | Standard | 600 V | 8A | 3.15 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 11.1 ns | 250 µA @ 600 V | 25pF @ 10V, 1MHz | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
1,293 In Stock | 1 : $1.64000 Tube | Tube | Active | Standard | 600 V | 5A | 3.14 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 15 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
3,409 In Stock | 1 : $2.20000 Tube | Tube | Active | Standard | 600 V | 8A | 2.94 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 34 ns | 250 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
0 In Stock | 600 : $1.05178 Tube | Tube | Active | Standard | 600 V | 3A | 3.1 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 13 ns | 20 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220AC | 150°C (Max) | |||
0 In Stock | Last Time Buy | - | Tube | Last Time Buy | Standard | 600 V | 8A | 2.1 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 100 µA @ 600 V | - | Through Hole | TO-220-2 | TO-220-2L | -65°C ~ 175°C |