- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,846 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.26886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | 1 : $0.68000 Cut Tape (CT) 10,000 : $0.21069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Standard | 50 V | 500mA | 1.3 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 4pF @ 4V, 1MHz | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.