Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_DO-219AB
RSFDL R3G
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
2,987
In Stock
1 : $0.65000
Cut Tape (CT)
1,800 : $0.27969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFDL RVG
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
798
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.12791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFDL RUG
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
3,600 : $0.28629
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFDL M2G
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
-
Tape & Reel (TR)
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFDL MHG
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
-
Tape & Reel (TR)
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFDL MQG
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
-
Tape & Reel (TR)
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFDL MTG
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
-
Tape & Reel (TR)
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFDL RQG
DIODE GEN PURP 200V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
-
Tape & Reel (TR)
ActiveStandard200 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 200 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
Showing
1 - 8
of 8

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.