Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MFG_DO-219AB
RSFGLHR3G
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
3,600 : $0.30521
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFGLHM2G
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFGLHMHG
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFGLHMQG
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFGLHMTG
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFGLHRQG
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFGLHRTG
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
MFG_DO-219AB
RSFGLHRUG
DIODE GEN PURP 400V 500MA SUBSMA
Taiwan Semiconductor Corporation
0
In Stock
Active
Tape & Reel (TR)
ActiveStandard400 V500mA1.3 V @ 500 mAFast Recovery =< 500ns, > 200mA (Io)150 ns5 µA @ 400 V4pF @ 4V, 1MHzSurface MountDO-219ABSub SMA-55°C ~ 150°C
Showing
1 - 8
of 8

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.