Showing
1 - 25
of 875
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
D²Pak,TO-263_418B−04
DIODE ARRAY SCHOTTKY 200V D2PAK
$2.86000
30 - Immediate
onsemionsemi
1
MBRB20200CTT4GOSTR-ND
MBRB20200CTT4GOSCT-ND
MBRB20200CTT4GOSDKR-ND
SWITCHMODE™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky200 V10A900 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 200 V-65°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
D2PAK
DIODE ARRAY GP 200V 10A D2PAK
$3.42000
2,841 - Immediate
onsemionsemi
1
FFB20UP20DN-F085TR-ND
FFB20UP20DN-F085CT-ND
FFB20UP20DN-F085DKR-ND
Automotive, AEC-Q101
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard200 V10A1.15 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)40 ns10 µA @ 200 V-55°C ~ 175°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK (TO-263)
D²Pak,TO-263_418B−04
DIODE ARRAY SCHOTTKY 35V D2PAK
$3.57000
3,384 - Immediate
onsemionsemi
1
MBRB2535CTLT4GOSTR-ND
MBRB2535CTLT4GOSCT-ND
MBRB2535CTLT4GOSDKR-ND
SWITCHMODE™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky35 V12.5A470 mV @ 12.5 AFast Recovery =< 500ns, > 200mA (Io)-10 mA @ 35 V-65°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
D2PAK
DIODE ARRAY SCHOTTKY 100V D2PAK
$2.95000
1,412 - Immediate
onsemionsemi
1
MBRB20100CTGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common CathodeSchottky100 V10A850 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 100 V-65°C ~ 175°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
TO-220-3
DIODE ARRAY GP 200V 8A TO220AB
$2.96000
19,773 - Immediate
onsemionsemi
1
MUR1620CTRGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common AnodeStandard200 V8A1.2 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)85 ns5 µA @ 200 V-65°C ~ 175°CThrough HoleTO-220-3TO-220
TO-220-3
DIODE ARRAY GP 600V 8A TO220AB
$2.96000
4,836 - Immediate
onsemionsemi
1
MUR1660CTGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common CathodeStandard600 V8A1.5 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-65°C ~ 175°CThrough HoleTO-220-3TO-220
TO-220-3
DIODE ARRAY SCHOTTKY 200V TO220
$3.66000
1,408 - Immediate
onsemionsemi
1
MBR20200CTGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common CathodeSchottky200 V10A900 mV @ 10 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 200 V-65°C ~ 175°CThrough HoleTO-220-3TO-220
TO-220-3
DIODE ARRAY SCHOTTKY 100V TO220
$3.68000
4,377 - Immediate
onsemionsemi
1
MBR60H100CTGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common CathodeSchottky100 V30A840 mV @ 30 AFast Recovery =< 500ns, > 200mA (Io)-10 µA @ 100 V175°C (Max)Through HoleTO-220-3TO-220
TO-247-3 AD EP
DIODE ARRAY GP 200V 30A TO247
$7.15000
628 - Immediate
onsemionsemi
1
RURG3020CC-ND
-
Tube
Active1 Pair Common CathodeStandard200 V30A1 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)50 ns250 µA @ 200 V-65°C ~ 175°CThrough HoleTO-247-3TO-247-3
SC-70-3
DIODE ARRAY SCHOTTKY 30V SOT323
$0.36000
39,960 - Immediate
onsemionsemi
1
BAT54AWT1GOSTR-ND
BAT54AWT1GOSCT-ND
BAT54AWT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V-55°C ~ 125°CSurface MountSC-70, SOT-323SC-70-3 (SOT323)
SC-70-3
DIODE ARRAY SCHOTTKY 20V SC70-3
$0.41000
17,483 - Immediate
onsemionsemi
1
MMBD717LT1GOSTR-ND
MMBD717LT1GOSCT-ND
MMBD717LT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky20 V-370 mV @ 1 mAFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 10 V-55°C ~ 150°CSurface MountSC-70, SOT-323SC-70-3 (SOT323)
SOT-23-3
DIODE ARRAY GP 175V 200MA SOT23
$0.57000
6,249 - Immediate
onsemionsemi
1
MMBD1404ATR-ND
MMBD1404ACT-ND
MMBD1404ADKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard175 V200mA1.1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed50 ns100 nA @ 175 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-723_631AA
DIODE ARRAY SCHOTTKY 30V SOT723
$0.64000
8,490 - Immediate
onsemionsemi
1
NSR30CM3T5GOSTR-ND
NSR30CM3T5GOSCT-ND
NSR30CM3T5GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V125°C (Max)Surface MountSOT-723SOT-723
SOT-23-3
DIODE ARRAY SCHOTTKY 2V 50MA 3CP
$0.51000
3,588 - Immediate
39,000 - Factory
onsemionsemi
1
SBX201C-L-TB-EOSTR-ND
SBX201C-L-TB-EOSCT-ND
SBX201C-L-TB-EOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky2 V50mA320 mV @ 1 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 2 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-33-CP
D²Pak,TO-263_418B−04
DIODE ARRAY SCHOTTKY 45V D2PAK
$2.17000
463 - Immediate
onsemionsemi
1
MBRB1545CTT4GOSTR-ND
MBRB1545CTT4GOSCT-ND
MBRB1545CTT4GOSDKR-ND
SWITCHMODE™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky45 V7.5A570 mV @ 7.5 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 45 V-65°C ~ 175°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
TO-220-3
DIODE ARRAY GP 200V 8A TO220AB
$2.42000
4,197 - Immediate
onsemionsemi
1
MUR1620CTGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common CathodeStandard200 V8A975 mV @ 8 AFast Recovery =< 500ns, > 200mA (Io)35 ns5 µA @ 200 V-65°C ~ 175°CThrough HoleTO-220-3TO-220
TO-220-3
DIODE ARRAY SCHOTTKY 45V TO220AB
$2.95000
1,275 - Immediate
onsemionsemi
1
MBR2545CTGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common CathodeSchottky45 V15A620 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 45 V-65°C ~ 175°CThrough HoleTO-220-3TO-220
TO-247-3
DIODE ARRAY GP 600V 15A TO247
$6.85000
1,537 - Immediate
onsemionsemi
1
MUR3060WTGOS-ND
SWITCHMODE™
Tube
Active1 Pair Common CathodeStandard600 V15A1.7 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-65°C ~ 175°CThrough HoleTO-247-3TO-247-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
DIODE ARRAY GP 70V 200MA SOT23
$0.48000
17,126 - Immediate
onsemionsemi
1
SBAW56LT3GOSTR-ND
SBAW56LT3GOSCT-ND
SBAW56LT3GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeStandard70 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns2.5 µA @ 70 V-55°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SC-70-3
DIODE ARRAY GP 70V 200MA SC75
$0.47000
9,000 - Immediate
onsemionsemi
1
SBAW56WT1GOSTR-ND
SBAW56WT1GOSCT-ND
SBAW56WT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeStandard70 V200mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed6 ns2.5 µA @ 70 V-55°C ~ 150°CSurface MountSC-70, SOT-323SC-70-3 (SOT323)
SOT-563-6_463A
DIODE ARRAY GP 80V 100MA SOT563
$0.58000
9,490 - Immediate
onsemionsemi
1
NSDEMP11XV6T1GOSTR-ND
NSDEMP11XV6T1GOSCT-ND
NSDEMP11XV6T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 Pair Common AnodeStandard80 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed4 ns100 nA @ 70 V-55°C ~ 150°CSurface MountSOT-563, SOT-666SOT-563
D2PAK
DIODE ARRAY SCHOTTKY 100V D2PAK
$2.25000
10,030 - Immediate
onsemionsemi
1
NTSB30100CTT4GOSTR-ND
NTSB30100CTT4GOSCT-ND
NTSB30100CTT4GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky100 V15A850 mV @ 15 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 100 V-40°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
TO-220-3
DIODE ARRAY SCHOTTKY 60V TO220AB
$2.42000
1,297 - Immediate
600 - Factory
onsemionsemi
1
MBR1560CT-ND
-
Tube
Active1 Pair Common CathodeSchottky60 V15A750 mV @ 7.5 AFast Recovery =< 500ns, > 200mA (Io)-1 mA @ 60 V-65°C ~ 150°CThrough HoleTO-220-3TO-220-3
D2PAK
DIODE ARRAY GP 600V 8A D2PAK
$5.14000
911 - Immediate
onsemionsemi
1
NRVUB1660CTT4GOSTR-ND
NRVUB1660CTT4GOSCT-ND
NRVUB1660CTT4GOSDKR-ND
SWITCHMODE™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard600 V8A1.5 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)60 ns10 µA @ 600 V-65°C ~ 175°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
SC-59-3,SMT3,SOT-346,TO-236
DIODE ARRAY GP 40V 100MA SC59
$0.04598
15,000 - Immediate
138,000 - Factory
onsemionsemi
3,000
M1MA151WAT1GOSTR-ND
M1MA151WAT1GOSCT-ND
M1MA151WAT1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeStandard40 V100mA (DC)1.2 V @ 100 mASmall Signal =< 200mA (Io), Any Speed10 ns100 nA @ 35 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SC-59
Showing
1 - 25
of 875

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.