Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
269
In Stock
1 : $1.22000
Tube
-
Tube
Active1 Pair Common CathodeSchottky100 V3.5A960 mV @ 6 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
950
In Stock
1 : $1.22000
Cut Tape (CT)
2,000 : $0.50997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.50996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
3,000 : $0.50996
Tape & Reel (TR)
-
Tape & Reel (TR)
Active1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
3,000 : $1.54227
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
3,000 : $1.54227
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
3,000 : $1.54227
Tube
Tube
Active1 Pair Common CathodeSchottky100 V3.5A960 mV @ 6 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V150°C (Max)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
2,000 : $1.54228
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeSchottky100 V3.5A960 mV @ 6 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tube
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tube
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 Pair Common CathodeSchottky100 V3.5A810 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)1 mA @ 100 V-40°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63D-PAK (TO-252AA)
Showing
1 - 16
of 16

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.