Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-323
DIODE ARRAY SCHOTTKY 40V SOT323
$0.66000
9,537 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12129-2-ND
497-12129-1-ND
497-12129-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common AnodeSchottky40 V300mA (DC)900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V-40°C ~ 150°CSurface MountSC-70, SOT-323SOT-323
TO-247-3 Max EP
DIODE ARRAY GP 300V 40A MAX247
$14.91000
508 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-7604-5-ND
Q Automotive
Tube
Obsolete1 Pair Common CathodeStandard300 V40A1.25 V @ 40 AFast Recovery =< 500ns, > 200mA (Io)60 ns80 µA @ 300 V175°C (Max)Through HoleTO-247-3MAX247™
TO-220-3
DIODE ARRAY SCHOTTKY 45V TO220AB
$2.96000
974 - Immediate
STMicroelectronicsSTMicroelectronics
1
Non-Stock
497-12309-ND
Q Automotive
Tube
Obsolete1 Pair Common CathodeSchottky45 V12.5A570 mV @ 12.5 AFast Recovery =< 500ns, > 200mA (Io)-125 µA @ 45 V-40°C ~ 175°CThrough HoleTO-220-3TO-220
ISOTOP
DIODE MODULE 170V 100A ISOTOP
$35.59000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-10967-5-ND
Q Automotive
Tube
Active2 IndependentSchottky170 V100A850 mV @ 100 AFast Recovery =< 500ns, > 200mA (Io)-200 µA @ 170 V-55°C ~ 150°CChassis MountISOTOPISOTOP®
TS432AILT
DIODE ARRAY SCHOTTKY 40V SOT23
$0.57000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12132-2-ND
497-12132-1-ND
497-12132-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Series ConnectionSchottky40 V300mA (DC)900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V-40°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT-323
DIODE ARRAY SCHOTTKY 40V SOT323
$0.66000
0 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-12130-2-ND
497-12130-1-ND
497-12130-6-ND
Q Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeSchottky40 V300mA (DC)900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V-40°C ~ 150°CSurface MountSC-70, SOT-323SOT-323
TO-247-3 Max EP
DIODE ARRAY SCHOTTKY 100V MAX247
Obsolete
0 - Immediate
STMicroelectronicsSTMicroelectronics
-
Non-Stock
497-2724-5-ND
Q Automotive
Tube
Obsolete1 Pair Common CathodeSchottky100 V40A800 mV @ 40 AFast Recovery =< 500ns, > 200mA (Io)-20 µA @ 100 V175°C (Max)Through HoleTO-247-3MAX247™
TO-247-3 Max EP
DIODE ARRAY SCHOTTKY 60V MAX247
Obsolete
0 - Immediate
STMicroelectronicsSTMicroelectronics
-
Non-Stock
497-5403-5-ND
Q Automotive
Tube
Obsolete1 Pair Common CathodeSchottky60 V40A570 mV @ 40 AFast Recovery =< 500ns, > 200mA (Io)-1.8 mA @ 60 V150°C (Max)Through HoleTO-247-3MAX247™
Showing
1 - 8
of 8

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.