Showing
1 - 25
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LQA20B300C
DIODE RECT GP 300V 10A TO263
Power Integrations
2,670
In Stock
1 : $3.77000
Cut Tape (CT)
800 : $1.97218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard300 V10A1.9 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)12.6 ns25 µA @ 300 V150°C (Max)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB
LQA Series, TO252
LQA10N200C
DIODE ARRAY GP 200V 5A TO252
Power Integrations
22,258
In Stock
1 : $1.82000
Cut Tape (CT)
2,500 : $0.77267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard200 V5A1.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)13.9 ns250 µA @ 200 V-55°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252 (D-Pak)
TO-247 AD EP
LQA30A300C
DIODE ARRAY SCHOTTKY 300V TO247
Power Integrations
481
In Stock
1 : $3.65000
Tube
Tube
Active1 Pair Common CathodeSchottky300 V15A1.9 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)13 ns25 µA @ 300 V150°C (Max)Through HoleTO-247-3TO-247AD
TO-247 AD EP
LQA60A300C
DIODE ARRAY SCHOTTKY 300V TO247
Power Integrations
234
In Stock
1 : $4.56000
Tube
Tube
Active1 Pair Common CathodeSchottky300 V30A1.95 V @ 30 AFast Recovery =< 500ns, > 200mA (Io)13.7 ns250 µA @ 300 V-55°C ~ 150°CThrough HoleTO-247-3TO-247AD
TO-220-3
LQA20T300C
DIODE ARRAY SCHOTTKY 300V TO220
Power Integrations
133
In Stock
1 : $2.24000
Tube
Tube
Active1 Pair Common CathodeSchottky300 V10A1.9 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)12.6 ns25 µA @ 300 V150°C (Max)Through HoleTO-220-3TO-220AB
LQA Series, TO252
LQA20N200C
DIODE ARRAY GP 200V 10A TO252
Power Integrations
0
In Stock
1 : $3.00000
Cut Tape (CT)
2,500 : $1.42834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Pair Common CathodeStandard200 V10A1.15 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)16 ns500 µA @ 200 V-55°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252 (D-Pak)
TO-252-3
LQA10N150C
DIODE CC 150V 5A DUAL TO252
Power Integrations
0
In Stock
2,500 : $0.74472
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard150 V5A1.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)15.1 ns250 µA @ 150 V-55°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252 (D-Pak)
TO-220-3
LQA10T150C
DIODE CC 150V 5A DUAL TO-220AB
Power Integrations
0
In Stock
800 : $0.87423
Tube
Tube
Active1 Pair Common CathodeStandard150 V5A1.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)15.1 ns250 µA @ 150 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
TO-220-3
LQA10T200C
DIODE ARRAY GP 200V 5A TO220AB
Power Integrations
0
In Stock
750 : $0.93899
Tube
Tube
Active1 Pair Common CathodeStandard200 V5A1.1 V @ 5 AFast Recovery =< 500ns, > 200mA (Io)13.9 ns250 µA @ 200 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
TO-220-3
LXA08T600C
DIODE ARRAY SCHOTTKY 600V TO220
Power Integrations
0
In Stock
550 : $1.26276
Tube
Tube
Active1 Pair Common CathodeSchottky600 V4A2.96 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)18.5 ns250 µA @ 600 V150°C (Max)Through HoleTO-220-3TO-220AB
LQA Series, TO252
LQA20N150C
DIODE CC 150V 10A DUAL TO252
Power Integrations
0
In Stock
2,500 : $1.37609
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard150 V10A1.15 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)16.3 ns500 µA @ 150 V-55°C ~ 150°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252 (D-Pak)
TO-220-3
LQA12T300C
DIODE ARRAY GP 300V 6A TO220AB
Power Integrations
0
In Stock
500 : $1.39228
Tube
Tube
Active1 Pair Common CathodeStandard300 V6A1.9 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)11.5 ns25 µA @ 300 V150°C (Max)Through HoleTO-220-3TO-220AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LQA12B300C
DIODE ARRAY SCHOTTKY 300V TO263
Power Integrations
0
In Stock
800 : $1.48941
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeSchottky300 V6A1.9 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)11.5 ns25 µA @ 300 V150°C (Max)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB
TO-220-3
LXA12T600C
DIODE ARRAY SCHOTTKY 600V TO220
Power Integrations
0
In Stock
500 : $1.68368
Tube
Tube
Active1 Pair Common CathodeSchottky600 V6A2.94 V @ 6 AFast Recovery =< 500ns, > 200mA (Io)23 ns250 µA @ 600 V150°C (Max)Through HoleTO-220-3TO-220AB
TO-220-3
LQA20T150C
DIODE CC 150V 10A DUAL TO-220AB
Power Integrations
0
In Stock
500 : $1.81320
Tube
Tube
Active1 Pair Common CathodeStandard150 V10A1.15 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)16.3 ns500 µA @ 150 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
TO-220-3
LQA20T200C
DIODE ARRAY GP 200V 10A TO220AB
Power Integrations
0
In Stock
500 : $1.91034
Tube
Tube
Active1 Pair Common CathodeStandard200 V10A1.15 V @ 10 AFast Recovery =< 500ns, > 200mA (Io)16 ns500 µA @ 200 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
TO-220-3
LQA30T150C
DIODE CC 150V 15A DUAL TO-220AB
Power Integrations
0
In Stock
500 : $2.16936
Tube
Tube
Active1 Pair Common CathodeStandard150 V15A1.2 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)16.3 ns500 µA @ 150 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LQA30B150C
DIODE CC 150V 15A DUAL TO-263AB
Power Integrations
0
In Stock
800 : $2.16936
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard150 V15A1.2 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)16.3 ns500 µA @ 150 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB
TO-220-3
LXA16T600C
DIODE ARRAY SCHOTTKY 600V TO220
Power Integrations
0
In Stock
500 : $2.25032
Tube
Tube
Active1 Pair Common CathodeSchottky600 V8A2.94 V @ 8 AFast Recovery =< 500ns, > 200mA (Io)21.5 ns250 µA @ 600 V150°C (Max)Through HoleTO-220-3TO-220AB
TO-220-3
LQA30T200C
DIODE ARRAY GP 200V 15A TO220AB
Power Integrations
0
In Stock
500 : $2.28270
Tube
Tube
Active1 Pair Common CathodeStandard200 V15A1.2 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)16.5 ns500 µA @ 200 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
LQAx0B200C
LQA30B200C
DIODE ARRAY GP 200V 15A TO263AB
Power Integrations
0
In Stock
800 : $2.28269
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard200 V15A1.2 V @ 15 AFast Recovery =< 500ns, > 200mA (Io)16.5 ns500 µA @ 200 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
TO-220-3
LQA32T300C
DIODE ARRAY SCHOTTKY 300V TO220
Power Integrations
0
In Stock
500 : $2.34746
Tube
Tube
Active1 Pair Common CathodeSchottky300 V16A1.9 V @ 16 AFast Recovery =< 500ns, > 200mA (Io)13 ns25 µA @ 300 V150°C (Max)Through HoleTO-220-3TO-220AB
TO-220-3
LQA40T150C
DIODE CC 150V 20A DUAL TO-220AB
Power Integrations
0
In Stock
500 : $2.55792
Tube
Tube
Active1 Pair Common CathodeStandard150 V20A1.2 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)16.9 ns500 µA @ 150 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
LQA40B150C
DIODE CC 150V 20A DUAL TO-263AB
Power Integrations
0
In Stock
800 : $2.55791
Tape & Reel (TR)
Tape & Reel (TR)
Active1 Pair Common CathodeStandard150 V20A1.2 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)16.9 ns500 µA @ 150 V-55°C ~ 150°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AB
TO-220-3
LQA40T200C
DIODE ARRAY GP 200V 20A TO220AB
Power Integrations
0
In Stock
500 : $2.70362
Tube
Tube
Active1 Pair Common CathodeStandard200 V20A1.2 V @ 20 AFast Recovery =< 500ns, > 200mA (Io)17 ns500 µA @ 200 V-55°C ~ 150°CThrough HoleTO-220-3TO-220AB
Showing
1 - 25
of 29

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.