Showing
1 - 25
of 28
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Diode Configuration
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
EMT3
DIODE ARRAY SCHOTTKY 40V SC75
MARKETPLACE PRODUCT
$0.05126
37,620 - Immediate
NXP USA Inc.NXP USA Inc.
6,010
Non-Stock
1PS75SB45,115-ND
2156-1PS75SB45115-ND
-
Tape & Reel (TR)
Bulk
Obsolete1 Pair Common CathodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 40 V150°C (Max)Surface MountSC-75, SOT-416SC-75
EMT3
DIODE ARRAY SCHOTTKY 40V SC75
MARKETPLACE PRODUCT
$0.05126
9,000 - Immediate
NXP USA Inc.NXP USA Inc.
9,000
Non-Stock
1PS75SB45,135-ND
2156-1PS75SB45135-ND
-
Tape & Reel (TR)
Bulk
Obsolete1 Pair Common CathodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 40 V150°C (Max)Surface MountSC-75, SOT-416SC-75
EMT3
DIODE ARRAY GP 100V 150MA SC75
MARKETPLACE PRODUCT
$0.02563
0 - Immediate
NXP USA Inc.NXP USA Inc.
15,000
Non-Stock
568-6030-2-ND
568-6030-1-ND
568-6030-6-ND
2156-BAV70T115-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete1 Pair Common CathodeStandard100 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSC-75, SOT-416SC-75
SOT-23-3
DIODE ARRAY GP 80V 215MA SMT3
MARKETPLACE PRODUCT
$0.03845
0 - Immediate
NXP USA Inc.NXP USA Inc.
6,000
Non-Stock
1PS181,115-ND
2156-1PS181115-ND
-
Tape & Reel (TR)
Bulk
Obsolete1 Pair Common AnodeStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE ARRAY GP 80V 215MA SMT3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
1PS181,135-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common AnodeStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
EMT3
DIODE ARRAY GP 90V 150MA SC75
MARKETPLACE PRODUCT
$0.02563
0 - Immediate
NXP USA Inc.NXP USA Inc.
12,500
Non-Stock
568-7988-2-ND
568-7988-1-ND
568-7988-6-ND
2156-BAW56T115-NXTR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete1 Pair Common AnodeStandard90 V150mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed4 ns500 nA @ 80 V150°C (Max)Surface MountSC-75, SOT-416SC-75
SOT-23-3
DIODE ARRAY GP 80V 215MA SMT3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
1PS184,135-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE ARRAY GP 80V 215MA SMT3
MARKETPLACE PRODUCT
$0.03845
0 - Immediate
NXP USA Inc.NXP USA Inc.
3,000
Non-Stock
1PS184,115-ND
2156-1PS184115-NXTR-ND
-
Tape & Reel (TR)
Bulk
Obsolete1 Pair Common CathodeStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE ARRAY GP 80V 215MA SMT3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
1PS226,135-ND
-
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE ARRAY GP 80V 215MA SMT3
MARKETPLACE PRODUCT
Obsolete
10,867,666 - Immediate
NXP USA Inc.NXP USA Inc.
9,616
Non-Stock
1PS226,115-ND
2156-1PS226115-NXTR-ND
-
Tape & Reel (TR)
Bulk
Obsolete1 Pair Series ConnectionStandard80 V215mA (DC)1.2 V @ 100 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE ARRAY SCHOTTKY 30V SMT3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
1PS59SB14,115-ND
-
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE ARRAY SCHOTTKY 30V SMT3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
1PS59SB15,115-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE ARRAY SCHOTTKY 30V SMT3
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
1PS59SB16,115-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common AnodeSchottky30 V200mA (DC)800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V125°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SMT3; MPAK
SOT-23-3
DIODE SWITCHING TO-236AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAV99/LF1R-ND
Automotive, AEC-Q101, BAV99
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3
DIODE SWITCHING TO-236AB
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAV99/LF1VL-ND
Automotive, AEC-Q101, BAV99
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionStandard100 V215mA (DC)1.25 V @ 150 mAFast Recovery =< 500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23
DIODE ARRAY GEN PURP 75V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAV170/ZLVL-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeStandard75 V215mA (DC)1.25 V @ 150 mAStandard Recovery >500ns, > 200mA (Io)3 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
DIODE ARRAY GEN PURP 75V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAV199/ZLVL-ND
-
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionStandard75 V160mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed3 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
DIODE ARRAY GEN PURP 75V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAW156/ZLVL-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common AnodeStandard75 V160mA (DC)1.25 V @ 150 mASmall Signal =< 200mA (Io), Any Speed3 µs5 nA @ 75 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-70, SOT-323
DIODE ARRAY GEN PURP 80V SOT323
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
1PS301/ZLX-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeStandard80 V250mA (DC)1.2 V @ 100 mAStandard Recovery >500ns, > 200mA (Io)4 ns500 nA @ 80 V150°C (Max)Surface MountSC-70, SOT-323SC-70
SOT-23
DIODE ARRAY SCHOTTKY 40V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAS40-04/ZLR-ND
-
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 40 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
DIODE ARRAY SCHOTTKY 40V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAS40-04/ZLVL-ND
-
Tape & Reel (TR)
Obsolete1 Pair Series ConnectionSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 40 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
DIODE ARRAY SCHOTTKY 40V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAS40-05/ZLR-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 40 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
DIODE ARRAY SCHOTTKY 40V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAS40-05/ZLVL-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common CathodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 40 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-23
DIODE ARRAY SCHOTTKY 40V SOT23
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAS40-06/ZLVL-ND
-
Tape & Reel (TR)
Obsolete1 Pair Common AnodeSchottky40 V120mA (DC)1 V @ 40 mASmall Signal =< 200mA (Io), Any Speed-10 µA @ 40 V150°C (Max)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23 (TO-236AB)
SOT-70, SOT-323
DIODE SCHOTTKY 30V 200MA SOT323
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
BAT54CW/6/ZLX-ND
-
Tape & Reel (TR)
Obsolete-Schottky30 V-800 mV @ 100 mASmall Signal =< 200mA (Io), Any Speed5 ns2 µA @ 25 V150°C (Max)Surface MountSC-70, SOT-323SC-70
Showing
1 - 25
of 28

Diodes - Rectifiers - Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.