Diodes - Rectifiers - Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,984 In Stock | 1 : $3.77000 Cut Tape (CT) 1,000 : $1.86035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | 20A | 600 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | 150°C (Max) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | ||
42,865 In Stock | 1 : $2.69000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 10A | 1.25 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 20 µA @ 300 V | 175°C (Max) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
3,440 In Stock | 1 : $4.09000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 30A | 940 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 150 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | ||
543 In Stock | 1 : $4.81000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 170 V | 30A | 940 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 170 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | ||
2,096 In Stock | 1 : $16.77000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 25A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 1200 V | -40°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 | |||
731 In Stock | 1 : $38.20000 Tube | Tube | Active | 2 Independent | Schottky | 170 V | 100A | 850 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 170 V | -55°C ~ 150°C | Chassis Mount | ISOTOP | ISOTOP® | |||
278 In Stock | 1 : $42.04000 Tube | - | Tube | Active | 2 Independent | Schottky | 45 V | 120A | 670 mV @ 120 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 150°C (Max) | Chassis Mount | ISOTOP | ISOTOP® | ||
2,799 In Stock | 1 : $42.42000 Tube | - | Tube | Active | 2 Independent | Schottky | 170 V | 100A | 830 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 170 V | 150°C (Max) | Chassis Mount | ISOTOP | ISOTOP® | ||
5,267 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.10477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 30 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,162 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.11249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 30 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
15,378 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.11249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 30 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
28,636 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.11991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 300mA (DC) | 530 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 30 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
19,480 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.12261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
8,604 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.12436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 40 V | 300mA (DC) | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | -40°C ~ 150°C | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
23,615 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.12929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 300mA (DC) | 530 mV @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 30 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
22,898 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.13409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 40 V | 300mA (DC) | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | -40°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,000 In Stock | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.13570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 300mA (DC) | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | -40°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
3,787 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.14531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,970 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.15695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 100 V | 150mA (DC) | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
29,077 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.15720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 100 V | 150mA (DC) | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,130 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.15814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 40 V | 300mA (DC) | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | -40°C ~ 150°C | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
36,283 In Stock | 1 : $1.46000 Cut Tape (CT) 2,500 : $0.64490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 4A | 1.1 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 4 µA @ 200 V | 175°C (Max) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
3,018 In Stock | 1 : $1.93000 Cut Tape (CT) 1,000 : $0.87594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 10A | 1.1 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 26 ns | 6 µA @ 200 V | 175°C (Max) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | ||
22,840 In Stock | 1 : $1.95000 Cut Tape (CT) 2,500 : $0.85756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 3A | 630 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 150°C (Max) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
4,310 In Stock | 1 : $2.19000 Cut Tape (CT) 1,000 : $0.99525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 10A | 770 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | 175°C (Max) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK |