Diodes - Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,387 In Stock 3,880 Factory | 1 : $10.95000 Tube | - | Tube | Active | Single Phase | Schottky | 50 V | 3 A | 1.3 V @ 1 A | 100 µA @ 40 V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
4 In Stock 10,000 Factory | 1 : $12.22000 Tube | - | Tube | Active | Single Phase | Schottky | 50 V | 3 A | 1.3 V @ 1 A | 100 µA @ 40 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 2,000 : $5.50886 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Single Phase | Schottky | 50 V | 3 A | 1.3 V @ 1 A | 100 µA @ 40 V | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock 10,000 Factory | 100 : $11.65140 Tube | - | Tube | Active | Single Phase | Schottky | 50 V | 1 A | 1.3 V @ 1 A | 100 µA @ 40 V | -25°C ~ 125°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |